There are no models available for this part yet.
Overview of GP70P-5360-FB25Q by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5360BSTZ | Analog Devices | 16-CH 16-bit Serial bipolar DA | |
AD5360BCPZ-REEL7 | Analog Devices | 16-CH 16-bit Serial bipolar DA | |
EVAL-AD5360EBZ | Analog Devices | evaluation board i.c. |
CAD Models for GP70P-5360-FB25Q by RCD Components Inc
Part Data Attributes for GP70P-5360-FB25Q by RCD Components Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
32 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
536 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for GP70P-5360-FB25Q
This table gives cross-reference parts and alternative options found for GP70P-5360-FB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP70P-5360-FB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP70P-5360-FT25Q | Fixed Resistor, Metal Film, 2W, 536ohm, 500V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70P-5360-FB25Q vs GP70P-5360-FT25Q |
GP70ER-5360-FB25Q | Fixed Resistor, Metal Film, 2W, 536ohm, 500V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70P-5360-FB25Q vs GP70ER-5360-FB25Q |
GP7048-5360-FT25 | Fixed Resistor, Metal Film, 2W, 536ohm, 500V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70P-5360-FB25Q vs GP7048-5360-FT25 |
GP7048-5360-FT25W | Fixed Resistor, Metal Film, 2W, 536ohm, 500V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70P-5360-FB25Q vs GP7048-5360-FT25W |
GP70P-5360-FB25 | Fixed Resistor, Metal Film, 2W, 536ohm, 500V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70P-5360-FB25Q vs GP70P-5360-FB25 |
GP70-5360-FB25W | Fixed Resistor, Metal Film, 2W, 536ohm, 500V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70P-5360-FB25Q vs GP70-5360-FB25W |
FP70P-5360-FT25Q | Fixed Resistor, Metal Film, 2W, 536ohm, 500V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70P-5360-FB25Q vs FP70P-5360-FT25Q |
FP70-5360-FB25 | Fixed Resistor, Metal Film, 2W, 536ohm, 500V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70P-5360-FB25Q vs FP70-5360-FB25 |
GP70P-5360-FT25W | Fixed Resistor, Metal Film, 2W, 536ohm, 500V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70P-5360-FB25Q vs GP70P-5360-FT25W |
GP7048-5360-FT25Q | Fixed Resistor, Metal Film, 2W, 536ohm, 500V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70P-5360-FB25Q vs GP7048-5360-FT25Q |