Part Details for GP70P-1622-BT25W by RCD Components Inc
Overview of GP70P-1622-BT25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-622NLB | Coilcraft Inc | General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-622NLD | Coilcraft Inc | General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-622 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Part Details for GP70P-1622-BT25W
GP70P-1622-BT25W CAD Models
GP70P-1622-BT25W Part Data Attributes
|
GP70P-1622-BT25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP70P-1622-BT25W
RCD Components Inc
Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 0.1% +/-Tol, 25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for GP70P-1622-BT25W
This table gives cross-reference parts and alternative options found for GP70P-1622-BT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP70P-1622-BT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP70ER-1622-BT25W | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70P-1622-BT25W vs GP70ER-1622-BT25W |
FP7048-1622-BT25W | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70P-1622-BT25W vs FP7048-1622-BT25W |
GP70-1622-BB25W | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | GP70P-1622-BT25W vs GP70-1622-BB25W |
GP70-1622-BT25W | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | GP70P-1622-BT25W vs GP70-1622-BT25W |
FP70P-1622-BT25Q | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70P-1622-BT25W vs FP70P-1622-BT25Q |
GP70P-1622-BB25 | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70P-1622-BT25W vs GP70P-1622-BB25 |
FP7048-1622-BB25Q | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70P-1622-BT25W vs FP7048-1622-BB25Q |
GP70ER-1622-BT25Q | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70P-1622-BT25W vs GP70ER-1622-BT25Q |
FP70P-1622-BB25W | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70P-1622-BT25W vs FP70P-1622-BB25W |
FP7048-1622-BB25 | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70P-1622-BT25W vs FP7048-1622-BB25 |