GP7048-7232-BTQ
RCD Components Inc
Description: Fixed Resistor, Metal Film, 2W, 72300ohm, 500V, 0.1% +/-Tol, 100ppm/Cel,

Overview of GP7048-7232-BTQ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
72325-003LF Amphenol Communications Solutions Assembly, Top Mount, D/D(136Pins), VTB, Type 123, 5V, 5mm s/o, non-Eject
72325-004LF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 5V, 5mm s/o, non-Eject
72326-001 Amphenol Communications Solutions HEADER PCMCIA

CAD Models for GP7048-7232-BTQ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP7048-7232-BTQ by RCD Components Inc

GP7048-7232-BTQ
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e0
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
2 W
Resistance
72300 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
500 V
Want to compare parts?
  1. GP7048-7232-BTQ
    RCD Components Inc
    Fixed Resistor, Metal Film, 2W, 72300ohm, 500V, 0.1% +/-Tol, 100ppm/Cel,
    VS

Alternate Parts for GP7048-7232-BTQ

This table gives cross-reference parts and alternative options found for GP7048-7232-BTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP7048-7232-BTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP70-7232-BBQ Fixed Resistor, Metal Film, 2W, 72300ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc GP7048-7232-BTQ vs GP70-7232-BBQ
GP70P-7232-BBW Fixed Resistor, Metal Film, 2W, 72300ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc GP7048-7232-BTQ vs GP70P-7232-BBW
GP70ER-7232-BBQ Fixed Resistor, Metal Film, 2W, 72300ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc GP7048-7232-BTQ vs GP70ER-7232-BBQ
GP70P-7232-BB Fixed Resistor, Metal Film, 2W, 72300ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc GP7048-7232-BTQ vs GP70P-7232-BB
GP7048-7232-BB Fixed Resistor, Metal Film, 2W, 72300ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc GP7048-7232-BTQ vs GP7048-7232-BB
FP70-7232-BT101W Fixed Resistor, Metal Film, 2W, 72300ohm, 500V, 0.1% +/-Tol, 100ppm/Cel RCD Components Inc GP7048-7232-BTQ vs FP70-7232-BT101W
GP7048-7232-BBW Fixed Resistor, Metal Film, 2W, 72300ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc GP7048-7232-BTQ vs GP7048-7232-BBW
GP70ER-7232-BTW Fixed Resistor, Metal Film, 2W, 72300ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc GP7048-7232-BTQ vs GP70ER-7232-BTW
FP70ER-7232-BB100W Fixed Resistor, Metal Film, 2W, 72300ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc GP7048-7232-BTQ vs FP70ER-7232-BB100W
GP70ER-7232-BTQ Fixed Resistor, Metal Film, 2W, 72300ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc GP7048-7232-BTQ vs GP70ER-7232-BTQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP7048-7232-BTQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP7048-7232-BTQ by RCD Components Inc

  • Please alert me when GP7048-7232-BTQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP7048-7232-BTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP7048-7232-BTQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP7048-7232-BTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP7048-7232-BTQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP7048-7232-BTQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: