There are no models available for this part yet.
Overview of GP7048-1913-FBQ by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg | |
LT1913EDD#TRPBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg | |
LT1913IDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
CAD Models for GP7048-1913-FBQ by RCD Components Inc
Part Data Attributes for GP7048-1913-FBQ by RCD Components Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
191000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for GP7048-1913-FBQ
This table gives cross-reference parts and alternative options found for GP7048-1913-FBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP7048-1913-FBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP70-1913-FT | Fixed Resistor, Metal Film, 2W, 191000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP7048-1913-FBQ vs FP70-1913-FT |
GP70-1913-FBQ | Fixed Resistor, Metal Film, 2W, 191000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | GP7048-1913-FBQ vs GP70-1913-FBQ |
GP70ER-1913-FB | Fixed Resistor, Metal Film, 2W, 191000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP7048-1913-FBQ vs GP70ER-1913-FB |
FP70ER-1913-FB101 | Fixed Resistor, Metal Film, 2W, 191000ohm, 500V, 1% +/-Tol, 100ppm/Cel | RCD Components Inc | GP7048-1913-FBQ vs FP70ER-1913-FB101 |
FP7048-1913-FT101W | Fixed Resistor, Metal Film, 2W, 191000ohm, 500V, 1% +/-Tol, 100ppm/Cel | RCD Components Inc | GP7048-1913-FBQ vs FP7048-1913-FT101W |
FP70ER-1913-FT101W | Fixed Resistor, Metal Film, 2W, 191000ohm, 500V, 1% +/-Tol, 100ppm/Cel | RCD Components Inc | GP7048-1913-FBQ vs FP70ER-1913-FT101W |
FP70P-1913-FBW | Fixed Resistor, Metal Film, 2W, 191000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP7048-1913-FBQ vs FP70P-1913-FBW |
FP70P-1913-FT101 | Fixed Resistor, Metal Film, 2W, 191000ohm, 500V, 1% +/-Tol, 100ppm/Cel | RCD Components Inc | GP7048-1913-FBQ vs FP70P-1913-FT101 |
FP7048-1913-FT | Fixed Resistor, Metal Film, 2W, 191000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP7048-1913-FBQ vs FP7048-1913-FT |
FP70-1913-FB | Fixed Resistor, Metal Film, 2W, 191000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP7048-1913-FBQ vs FP70-1913-FB |