GP65P-1741-FBW
RCD Components Inc
Description: Fixed Resistor, Metal Film, 1W, 1740ohm, 400V, 1% +/-Tol, 100ppm/Cel,

Overview of GP65P-1741-FBW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
ADP1741ACPZ-R7 Analog Devices 2A LDO adj V-out
ADP1741-EVALZ Analog Devices 2A Fixed Pwr LDO Family
LTC1741IFW#TRPBF Analog Devices 12-B, 65Msps L N ADC

CAD Models for GP65P-1741-FBW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP65P-1741-FBW by RCD Components Inc

GP65P-1741-FBW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.75 mm
Lead Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Resistance
1740 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. GP65P-1741-FBW
    RCD Components Inc
    Fixed Resistor, Metal Film, 1W, 1740ohm, 400V, 1% +/-Tol, 100ppm/Cel,
    VS

Alternate Parts for GP65P-1741-FBW

This table gives cross-reference parts and alternative options found for GP65P-1741-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP65P-1741-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP65P-1741-FTW Fixed Resistor, Metal Film, 1W, 1740ohm, 400V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP65P-1741-FBW vs FP65P-1741-FTW
FP65P-1741-FBQ Fixed Resistor, Metal Film, 1W, 1740ohm, 400V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP65P-1741-FBW vs FP65P-1741-FBQ
GP65-1741-FB Fixed Resistor, Metal Film, 1W, 1740ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc GP65P-1741-FBW vs GP65-1741-FB
GP65-1741-FBQ Fixed Resistor, Metal Film, 1W, 1740ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc GP65P-1741-FBW vs GP65-1741-FBQ
FP65-1741-FBW Fixed Resistor, Metal Film, 1W, 1740ohm, 400V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP65P-1741-FBW vs FP65-1741-FBW
FP65ER-1741-FBW Fixed Resistor, Metal Film, 1W, 1740ohm, 400V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP65P-1741-FBW vs FP65ER-1741-FBW
FP6548-1741-FBQ Fixed Resistor, Metal Film, 1W, 1740ohm, 400V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP65P-1741-FBW vs FP6548-1741-FBQ
FP65-1741-FTW Fixed Resistor, Metal Film, 1W, 1740ohm, 400V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP65P-1741-FBW vs FP65-1741-FTW
FP65-1741-FT101Q Fixed Resistor, Metal Film, 1W, 1740ohm, 400V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP65P-1741-FBW vs FP65-1741-FT101Q
FP65-1741-FT Fixed Resistor, Metal Film, 1W, 1740ohm, 400V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP65P-1741-FBW vs FP65-1741-FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP65P-1741-FBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP65P-1741-FBW by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP65P-1741-FBW would you like to use for your alert(s)?
  • Please alert me when GP65P-1741-FBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP65P-1741-FBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP65P-1741-FBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP65P-1741-FBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP65P-1741-FBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP65P-1741-FBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: