Datasheets
GP65P-1052-CB by: RCD Components Inc

Fixed Resistor, Metal Film, 1W, 10500ohm, 400V, 0.25% +/-Tol, 100ppm/Cel,

Part Details for GP65P-1052-CB by RCD Components Inc

Overview of GP65P-1052-CB by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
SER1052-132MLC Coilcraft Inc General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT
SER1052-252MLC Coilcraft Inc General Purpose Inductor, 2.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT
SER1052-801MLC Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT

Part Details for GP65P-1052-CB

GP65P-1052-CB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GP65P-1052-CB Part Data Attributes

GP65P-1052-CB RCD Components Inc
Buy Now Datasheet
Compare Parts:
GP65P-1052-CB RCD Components Inc Fixed Resistor, Metal Film, 1W, 10500ohm, 400V, 0.25% +/-Tol, 100ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
Lead Diameter 0.75 mm
Lead Length 32 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Resistance 10500 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WIRE
Tolerance 0.25%
Working Voltage 400 V

Alternate Parts for GP65P-1052-CB

This table gives cross-reference parts and alternative options found for GP65P-1052-CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP65P-1052-CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GP65ER-1052-CTQ Fixed Resistor, Metal Film, 1W, 10500ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc GP65P-1052-CB vs GP65ER-1052-CTQ
FP6548-1052-CB100W Fixed Resistor, Metal Film, 1W, 10500ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc GP65P-1052-CB vs FP6548-1052-CB100W
GP65ER-1052-CBW Fixed Resistor, Metal Film, 1W, 10500ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc GP65P-1052-CB vs GP65ER-1052-CBW
FP65-1052-CB100Q Fixed Resistor, Metal Film, 1W, 10500ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc GP65P-1052-CB vs FP65-1052-CB100Q
GP65-1052-CBQ Fixed Resistor, Metal Film, 1W, 10500ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc GP65P-1052-CB vs GP65-1052-CBQ
FP65-1052-CB101 Fixed Resistor, Metal Film, 1W, 10500ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc GP65P-1052-CB vs FP65-1052-CB101
FP65-1052-CT100Q Fixed Resistor, Metal Film, 1W, 10500ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc GP65P-1052-CB vs FP65-1052-CT100Q
FP65-1052-CT101Q Fixed Resistor, Metal Film, 1W, 10500ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc GP65P-1052-CB vs FP65-1052-CT101Q
GP65P-1052-CBQ Fixed Resistor, Metal Film, 1W, 10500ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc GP65P-1052-CB vs GP65P-1052-CBQ
FP65-1052-CT100W Fixed Resistor, Metal Film, 1W, 10500ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc GP65P-1052-CB vs FP65-1052-CT100W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP65P-1052-CB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP65P-1052-CB by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP65P-1052-CB would you like to use for your alert(s)?
  • Please alert me when GP65P-1052-CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP65P-1052-CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP65P-1052-CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP65P-1052-CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP65P-1052-CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP65P-1052-CB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: