Datasheets
GP65ER-563-JTQ by: RCD Components Inc

Fixed Resistor, Metal Film, 1W, 56000ohm, 400V, 5% +/-Tol, 100ppm/Cel,

Part Details for GP65ER-563-JTQ by RCD Components Inc

Overview of GP65ER-563-JTQ by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for GP65ER-563-JTQ

GP65ER-563-JTQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GP65ER-563-JTQ Part Data Attributes

GP65ER-563-JTQ RCD Components Inc
Buy Now Datasheet
Compare Parts:
GP65ER-563-JTQ RCD Components Inc Fixed Resistor, Metal Film, 1W, 56000ohm, 400V, 5% +/-Tol, 100ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 0.75 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1 W
Resistance 56000 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 5%
Working Voltage 400 V

Alternate Parts for GP65ER-563-JTQ

This table gives cross-reference parts and alternative options found for GP65ER-563-JTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP65ER-563-JTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP6548-563-JBQ Fixed Resistor, Metal Film, 1W, 56000ohm, 400V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc GP65ER-563-JTQ vs FP6548-563-JBQ
FP65ER-563-JB Fixed Resistor, Metal Film, 1W, 56000ohm, 400V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc GP65ER-563-JTQ vs FP65ER-563-JB
FP6548-563-JT Fixed Resistor, Metal Film, 1W, 56000ohm, 400V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc GP65ER-563-JTQ vs FP6548-563-JT
GP65ER-563-JB Fixed Resistor, Metal Film, 1W, 56000ohm, 400V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc GP65ER-563-JTQ vs GP65ER-563-JB
GP65ER-563-JBW Fixed Resistor, Metal Film, 1W, 56000ohm, 400V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc GP65ER-563-JTQ vs GP65ER-563-JBW
GP65P-563-JT Fixed Resistor, Metal Film, 1W, 56000ohm, 400V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc GP65ER-563-JTQ vs GP65P-563-JT
GP65-563-JBQ Fixed Resistor, Metal Film, 1W, 56000ohm, 400V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc GP65ER-563-JTQ vs GP65-563-JBQ
FP65P-563-JBQ Fixed Resistor, Metal Film, 1W, 56000ohm, 400V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc GP65ER-563-JTQ vs FP65P-563-JBQ
GP6548-563-JBQ Fixed Resistor, Metal Film, 1W, 56000ohm, 400V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc GP65ER-563-JTQ vs GP6548-563-JBQ
GP65-563-JTW Fixed Resistor, Metal Film, 1W, 56000ohm, 400V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc GP65ER-563-JTQ vs GP65-563-JTW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP65ER-563-JTQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP65ER-563-JTQ by RCD Components Inc

  • Please alert me when GP65ER-563-JTQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GP65ER-563-JTQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP65ER-563-JTQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GP65ER-563-JTQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP65ER-563-JTQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP65ER-563-JTQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: