Part Details for GP65ER-3400-CT50Q by RCD Components Inc
Overview of GP65ER-3400-CT50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-1 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer |
Part Details for GP65ER-3400-CT50Q
GP65ER-3400-CT50Q CAD Models
GP65ER-3400-CT50Q Part Data Attributes
|
GP65ER-3400-CT50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP65ER-3400-CT50Q
RCD Components Inc
Fixed Resistor, Metal Film, 1W, 340ohm, 400V, 0.25% +/-Tol, 50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 400 V |
Alternate Parts for GP65ER-3400-CT50Q
This table gives cross-reference parts and alternative options found for GP65ER-3400-CT50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP65ER-3400-CT50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP6548-3400-CB50Q | Fixed Resistor, Metal Film, 1W, 340ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP65ER-3400-CT50Q vs GP6548-3400-CB50Q |
GP65P-3400-CT50 | Fixed Resistor, Metal Film, 1W, 340ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP65ER-3400-CT50Q vs GP65P-3400-CT50 |
FP65-3400-CT50W | Fixed Resistor, Metal Film, 1W, 340ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP65ER-3400-CT50Q vs FP65-3400-CT50W |
FP65-3400-CB50W | Fixed Resistor, Metal Film, 1W, 340ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP65ER-3400-CT50Q vs FP65-3400-CB50W |
FP6548-3400-CT50 | Fixed Resistor, Metal Film, 1W, 340ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP65ER-3400-CT50Q vs FP6548-3400-CT50 |
GP6548-3400-CB50 | Fixed Resistor, Metal Film, 1W, 340ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP65ER-3400-CT50Q vs GP6548-3400-CB50 |
GP6548-3400-CT50Q | Fixed Resistor, Metal Film, 1W, 340ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP65ER-3400-CT50Q vs GP6548-3400-CT50Q |
FP6548-3400-CT50W | Fixed Resistor, Metal Film, 1W, 340ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP65ER-3400-CT50Q vs FP6548-3400-CT50W |
GP65P-3400-CB50 | Fixed Resistor, Metal Film, 1W, 340ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP65ER-3400-CT50Q vs GP65P-3400-CB50 |
GP65-3400-CT50 | Fixed Resistor, Metal Film, 1W, 340ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP65ER-3400-CT50Q vs GP65-3400-CT50 |