Part Details for GP65ER-1692-DT50 by RCD Components Inc
Overview of GP65ER-1692-DT50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7016924AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
2SD1692-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
iW1692-00 | Renesas Electronics Corporation | Low-Power Off-line Digital PWM Controller |
Part Details for GP65ER-1692-DT50
GP65ER-1692-DT50 CAD Models
GP65ER-1692-DT50 Part Data Attributes
|
GP65ER-1692-DT50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP65ER-1692-DT50
RCD Components Inc
Fixed Resistor, Metal Film, 1W, 16900ohm, 400V, 0.5% +/-Tol, 50ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for GP65ER-1692-DT50
This table gives cross-reference parts and alternative options found for GP65ER-1692-DT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP65ER-1692-DT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FP65-1692-DT50 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 16900ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, | GP65ER-1692-DT50 vs FP65-1692-DT50 |
FP65P-1692-DB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 16900ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, | GP65ER-1692-DT50 vs FP65P-1692-DB50Q |
FP65P-1692-DT50W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 16900ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, | GP65ER-1692-DT50 vs FP65P-1692-DT50W |
GP6548-1692-DT50 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 16900ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, | GP65ER-1692-DT50 vs GP6548-1692-DT50 |
GP65ER-1692-DB50W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 16900ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, | GP65ER-1692-DT50 vs GP65ER-1692-DB50W |
FP65-1692-DT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 16900ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, | GP65ER-1692-DT50 vs FP65-1692-DT50Q |
FP65-1692-DB50W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 16900ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, | GP65ER-1692-DT50 vs FP65-1692-DB50W |
GP6548-1692-DB50W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 16900ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, | GP65ER-1692-DT50 vs GP6548-1692-DB50W |
FP65ER-1692-DB50 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 16900ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, | GP65ER-1692-DT50 vs FP65ER-1692-DB50 |
FP65-1692-DB50 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 16900ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, | GP65ER-1692-DT50 vs FP65-1692-DB50 |