GP6548-5362-CT25W
RCD Components Inc
Description: Fixed Resistor, Metal Film, 1W, 53600ohm, 400V, 0.25% +/-Tol, 25ppm/Cel,

Overview of GP6548-5362-CT25W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for GP6548-5362-CT25W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP6548-5362-CT25W by RCD Components Inc

GP6548-5362-CT25W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.75 mm
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
53600 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.25%
Working Voltage
400 V
Want to compare parts?
  1. GP6548-5362-CT25W
    RCD Components Inc
    Fixed Resistor, Metal Film, 1W, 53600ohm, 400V, 0.25% +/-Tol, 25ppm/Cel,
    VS

Alternate Parts for GP6548-5362-CT25W

This table gives cross-reference parts and alternative options found for GP6548-5362-CT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP6548-5362-CT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP6548-5362-CB25W Fixed Resistor, Metal Film, 1W, 53600ohm, 400V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP6548-5362-CT25W vs GP6548-5362-CB25W
FP65ER-5362-CT25 Fixed Resistor, Metal Film, 1W, 53600ohm, 400V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP6548-5362-CT25W vs FP65ER-5362-CT25
GP65-5362-CT25Q Fixed Resistor, Metal Film, 1W, 53600ohm, 400V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP6548-5362-CT25W vs GP65-5362-CT25Q
GP65P-5362-CB25Q Fixed Resistor, Metal Film, 1W, 53600ohm, 400V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP6548-5362-CT25W vs GP65P-5362-CB25Q
FP65ER-5362-CB25Q Fixed Resistor, Metal Film, 1W, 53600ohm, 400V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP6548-5362-CT25W vs FP65ER-5362-CB25Q
GP65-5362-CB25 Fixed Resistor, Metal Film, 1W, 53600ohm, 400V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP6548-5362-CT25W vs GP65-5362-CB25
GP6548-5362-CT25Q Fixed Resistor, Metal Film, 1W, 53600ohm, 400V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP6548-5362-CT25W vs GP6548-5362-CT25Q
GP65ER-5362-CT25W Fixed Resistor, Metal Film, 1W, 53600ohm, 400V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP6548-5362-CT25W vs GP65ER-5362-CT25W
GP65ER-5362-CT25 Fixed Resistor, Metal Film, 1W, 53600ohm, 400V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP6548-5362-CT25W vs GP65ER-5362-CT25
FP65-5362-CB25 Fixed Resistor, Metal Film, 1W, 53600ohm, 400V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP6548-5362-CT25W vs FP65-5362-CB25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP6548-5362-CT25W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP6548-5362-CT25W by RCD Components Inc

  • Please alert me when GP6548-5362-CT25W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GP6548-5362-CT25W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP6548-5362-CT25W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GP6548-5362-CT25W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP6548-5362-CT25W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP6548-5362-CT25W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: