Part Details for GP6548-472-GBW by RCD Components Inc
Overview of GP6548-472-GBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6409CUDB#TRMPBF | Analog Devices | 10GHz GBW, 1.1nV/vHz Diff Amp/ | |
LTC6409IUDB#TRPBF | Analog Devices | 10GHz GBW, 1.1nV/vHz Diff Amp/ | |
LTC6419IV#PBF | Analog Devices | 2x 10GHz GBW, 1.1nV/vHz Diff A |
Part Details for GP6548-472-GBW
GP6548-472-GBW CAD Models
GP6548-472-GBW Part Data Attributes
|
GP6548-472-GBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP6548-472-GBW
RCD Components Inc
Fixed Resistor, Metal Film, 1W, 4700ohm, 400V, 2% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 400 V |
Alternate Parts for GP6548-472-GBW
This table gives cross-reference parts and alternative options found for GP6548-472-GBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP6548-472-GBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP65-472-GBQ | Fixed Resistor, Metal Film, 1W, 4700ohm, 400V, 2% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP6548-472-GBW vs FP65-472-GBQ |
FP65P-472-GB | Fixed Resistor, Metal Film, 1W, 4700ohm, 400V, 2% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP6548-472-GBW vs FP65P-472-GB |
FP65P-472-GT101 | Fixed Resistor, Metal Film, 1W, 4700ohm, 400V, 2% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP6548-472-GBW vs FP65P-472-GT101 |
GP65P-472-GB | Fixed Resistor, Metal Film, 1W, 4700ohm, 400V, 2% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP6548-472-GBW vs GP65P-472-GB |
GP65P-472-GBQ | Fixed Resistor, Metal Film, 1W, 4700ohm, 400V, 2% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP6548-472-GBW vs GP65P-472-GBQ |
GP65ER-472-GBQ | Fixed Resistor, Metal Film, 1W, 4700ohm, 400V, 2% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP6548-472-GBW vs GP65ER-472-GBQ |
FP65P-472-GT101Q | Fixed Resistor, Metal Film, 1W, 4700ohm, 400V, 2% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP6548-472-GBW vs FP65P-472-GT101Q |
FP65-472-GB101 | Fixed Resistor, Metal Film, 1W, 4700ohm, 400V, 2% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP6548-472-GBW vs FP65-472-GB101 |
FP65ER-472-GB | Fixed Resistor, Metal Film, 1W, 4700ohm, 400V, 2% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP6548-472-GBW vs FP65ER-472-GB |
GP65P-472-GBW | Fixed Resistor, Metal Film, 1W, 4700ohm, 400V, 2% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP6548-472-GBW vs GP65P-472-GBW |