Datasheets
GP6548-1374-DB50 by: RCD Components Inc

Fixed Resistor, Metal Film, 1W, 1370000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel,

Part Details for GP6548-1374-DB50 by RCD Components Inc

Overview of GP6548-1374-DB50 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
CS-DSDMDB50MF-025 Amphenol Cables on Demand Amphenol CS-DSDMDB50MF-025 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Female 25ft
CS-DSDMDB50MF-005 Amphenol Cables on Demand Amphenol CS-DSDMDB50MF-005 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Female 5ft
CS-DSDMDB50MM-010 Amphenol Cables on Demand Amphenol CS-DSDMDB50MM-010 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft

Part Details for GP6548-1374-DB50

GP6548-1374-DB50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GP6548-1374-DB50 Part Data Attributes

GP6548-1374-DB50 RCD Components Inc
Buy Now Datasheet
Compare Parts:
GP6548-1374-DB50 RCD Components Inc Fixed Resistor, Metal Film, 1W, 1370000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
Lead Diameter 0.75 mm
Lead Length 32 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Resistance 1370000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WIRE
Tolerance 0.5%
Working Voltage 400 V

Alternate Parts for GP6548-1374-DB50

This table gives cross-reference parts and alternative options found for GP6548-1374-DB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP6548-1374-DB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GP65-1374-DB50W Fixed Resistor, Metal Film, 1W, 1370000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc GP6548-1374-DB50 vs GP65-1374-DB50W
GP6548-1374-DT50W Fixed Resistor, Metal Film, 1W, 1370000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc GP6548-1374-DB50 vs GP6548-1374-DT50W
GP6548-1374-DB50W Fixed Resistor, Metal Film, 1W, 1370000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc GP6548-1374-DB50 vs GP6548-1374-DB50W
GP6548-1374-DB50Q Fixed Resistor, Metal Film, 1W, 1370000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc GP6548-1374-DB50 vs GP6548-1374-DB50Q
FP65-1374-DB50 Fixed Resistor, Metal Film, 1W, 1370000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc GP6548-1374-DB50 vs FP65-1374-DB50
FP6548-1374-DB50 Fixed Resistor, Metal Film, 1W, 1370000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc GP6548-1374-DB50 vs FP6548-1374-DB50
GP65ER-1374-DT50Q Fixed Resistor, Metal Film, 1W, 1370000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc GP6548-1374-DB50 vs GP65ER-1374-DT50Q
FP65P-1374-DB50 Fixed Resistor, Metal Film, 1W, 1370000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc GP6548-1374-DB50 vs FP65P-1374-DB50
GP65-1374-DB50Q Fixed Resistor, Metal Film, 1W, 1370000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc GP6548-1374-DB50 vs GP65-1374-DB50Q
GP6548-1374-DT50 Fixed Resistor, Metal Film, 1W, 1370000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc GP6548-1374-DB50 vs GP6548-1374-DT50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP6548-1374-DB50 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP6548-1374-DB50 by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP6548-1374-DB50 would you like to use for your alert(s)?
  • Please alert me when GP6548-1374-DB50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP6548-1374-DB50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP6548-1374-DB50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP6548-1374-DB50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP6548-1374-DB50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP6548-1374-DB50 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: