Part Details for GP65-8350-DB50 by RCD Components Inc
Overview of GP65-8350-DB50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB50MF-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MF-025 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Female 25ft | |
CS-DSDMDB50MF-005 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MF-005 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Female 5ft | |
CS-DSDMDB50MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-010 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft |
Part Details for GP65-8350-DB50
GP65-8350-DB50 CAD Models
GP65-8350-DB50 Part Data Attributes
|
GP65-8350-DB50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP65-8350-DB50
RCD Components Inc
Fixed Resistor, Metal Film, 1W, 835ohm, 400V, 0.5% +/-Tol, 50ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.75 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 835 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for GP65-8350-DB50
This table gives cross-reference parts and alternative options found for GP65-8350-DB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP65-8350-DB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP65-8350-DB50Q | Fixed Resistor, Metal Film, 1W, 835ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP65-8350-DB50 vs GP65-8350-DB50Q |
FP65-8350-DB50Q | Fixed Resistor, Metal Film, 1W, 835ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP65-8350-DB50 vs FP65-8350-DB50Q |
GP65-8350-DT50Q | Fixed Resistor, Metal Film, 1W, 835ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP65-8350-DB50 vs GP65-8350-DT50Q |
FP65-8350-DT50W | Fixed Resistor, Metal Film, 1W, 835ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP65-8350-DB50 vs FP65-8350-DT50W |
GP65ER-8350-DB50Q | Fixed Resistor, Metal Film, 1W, 835ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP65-8350-DB50 vs GP65ER-8350-DB50Q |
GP65P-8350-DT50Q | Fixed Resistor, Metal Film, 1W, 835ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP65-8350-DB50 vs GP65P-8350-DT50Q |
GP6548-8350-DB50 | Fixed Resistor, Metal Film, 1W, 835ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP65-8350-DB50 vs GP6548-8350-DB50 |
GP65ER-8350-DT50W | Fixed Resistor, Metal Film, 1W, 835ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP65-8350-DB50 vs GP65ER-8350-DT50W |
FP6548-8350-DB50W | Fixed Resistor, Metal Film, 1W, 835ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP65-8350-DB50 vs FP6548-8350-DB50W |
FP6548-8350-DB50 | Fixed Resistor, Metal Film, 1W, 835ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP65-8350-DB50 vs FP6548-8350-DB50 |