Datasheets
GP65-2771-CB25W by: RCD Components Inc

Fixed Resistor, Metal Film, 1W, 2770ohm, 400V, 0.25% +/-Tol, 25ppm/Cel,

Part Details for GP65-2771-CB25W by RCD Components Inc

Overview of GP65-2771-CB25W by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
ISL62771HRTZ-T Renesas Electronics Corporation Multiphase PWM Regulator for AMD Fusion Mobile CPUs Using SVI 2.0
ISL62771IRTZ Renesas Electronics Corporation Multiphase PWM Regulator for AMD Fusion Mobile CPUs Using SVI 2.0
71V509S50Y8/2771 Renesas Electronics Corporation 3.3V 128K*8 SYNC SRAM

Part Details for GP65-2771-CB25W

GP65-2771-CB25W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GP65-2771-CB25W Part Data Attributes

GP65-2771-CB25W RCD Components Inc
Buy Now Datasheet
Compare Parts:
GP65-2771-CB25W RCD Components Inc Fixed Resistor, Metal Film, 1W, 2770ohm, 400V, 0.25% +/-Tol, 25ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.75 mm
Lead Length 32 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 2770 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 0.25%
Working Voltage 400 V

Alternate Parts for GP65-2771-CB25W

This table gives cross-reference parts and alternative options found for GP65-2771-CB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP65-2771-CB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP65ER-2771-CB25W Fixed Resistor, Metal Film, 1W, 2770ohm, 400V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP65-2771-CB25W vs FP65ER-2771-CB25W
FP65-2771-CT25W Fixed Resistor, Metal Film, 1W, 2770ohm, 400V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP65-2771-CB25W vs FP65-2771-CT25W
GP6548-2771-CT25W Fixed Resistor, Metal Film, 1W, 2770ohm, 400V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP65-2771-CB25W vs GP6548-2771-CT25W
GP65ER-2771-CT25 Fixed Resistor, Metal Film, 1W, 2770ohm, 400V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP65-2771-CB25W vs GP65ER-2771-CT25
GP65P-2771-CT25W Fixed Resistor, Metal Film, 1W, 2770ohm, 400V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP65-2771-CB25W vs GP65P-2771-CT25W
FP65ER-2771-CT25Q Fixed Resistor, Metal Film, 1W, 2770ohm, 400V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP65-2771-CB25W vs FP65ER-2771-CT25Q
GP65-2771-CB25Q Fixed Resistor, Metal Film, 1W, 2770ohm, 400V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP65-2771-CB25W vs GP65-2771-CB25Q
GP6548-2771-CB25 Fixed Resistor, Metal Film, 1W, 2770ohm, 400V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP65-2771-CB25W vs GP6548-2771-CB25
GP65P-2771-CT25 Fixed Resistor, Metal Film, 1W, 2770ohm, 400V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP65-2771-CB25W vs GP65P-2771-CT25
GP65P-2771-CB25 Fixed Resistor, Metal Film, 1W, 2770ohm, 400V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP65-2771-CB25W vs GP65P-2771-CB25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP65-2771-CB25W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP65-2771-CB25W by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP65-2771-CB25W would you like to use for your alert(s)?
  • Please alert me when GP65-2771-CB25W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP65-2771-CB25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP65-2771-CB25W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP65-2771-CB25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP65-2771-CB25W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP65-2771-CB25W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: