Part Details for GP65-202-GB25Q by RCD Components Inc
Overview of GP65-202-GB25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for GP65-202-GB25Q
GP65-202-GB25Q CAD Models
GP65-202-GB25Q Part Data Attributes
|
GP65-202-GB25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP65-202-GB25Q
RCD Components Inc
Fixed Resistor, Metal Film, 1W, 2000ohm, 400V, 2% +/-Tol, 25ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.75 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 400 V |
Alternate Parts for GP65-202-GB25Q
This table gives cross-reference parts and alternative options found for GP65-202-GB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP65-202-GB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP65ER-202-GB25W | Fixed Resistor, Metal Film, 1W, 2000ohm, 400V, 2% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP65-202-GB25Q vs FP65ER-202-GB25W |
GP65ER-202-GT25W | Fixed Resistor, Metal Film, 1W, 2000ohm, 400V, 2% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP65-202-GB25Q vs GP65ER-202-GT25W |
FP65ER-202-GT25Q | Fixed Resistor, Metal Film, 1W, 2000ohm, 400V, 2% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP65-202-GB25Q vs FP65ER-202-GT25Q |
GP65ER-202-GB25Q | Fixed Resistor, Metal Film, 1W, 2000ohm, 400V, 2% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP65-202-GB25Q vs GP65ER-202-GB25Q |
FP65-202-GB25 | Fixed Resistor, Metal Film, 1W, 2000ohm, 400V, 2% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP65-202-GB25Q vs FP65-202-GB25 |
GP65-202-GT25Q | Fixed Resistor, Metal Film, 1W, 2000ohm, 400V, 2% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP65-202-GB25Q vs GP65-202-GT25Q |
GP65ER-202-GB25W | Fixed Resistor, Metal Film, 1W, 2000ohm, 400V, 2% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP65-202-GB25Q vs GP65ER-202-GB25W |
GP65-202-GT25W | Fixed Resistor, Metal Film, 1W, 2000ohm, 400V, 2% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP65-202-GB25Q vs GP65-202-GT25W |
GP65P-202-GB25W | Fixed Resistor, Metal Film, 1W, 2000ohm, 400V, 2% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP65-202-GB25Q vs GP65P-202-GB25W |
FP65ER-202-GB25Q | Fixed Resistor, Metal Film, 1W, 2000ohm, 400V, 2% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP65-202-GB25Q vs FP65ER-202-GB25Q |