Part Details for GP60SER-1351-CT by RCD Components Inc
Overview of GP60SER-1351-CT by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1351CS8#TRPBF | Analog Devices | 250µA, 3MHz, 200V/µsOp Amp | |
DC1351B | Analog Devices | LTC4269-2 - PoE Powered Device | |
LT1351CN8#PBF | Analog Devices | 250µA, 3MHz, 200V/µsOp Amp |
Part Details for GP60SER-1351-CT
GP60SER-1351-CT CAD Models
GP60SER-1351-CT Part Data Attributes
|
GP60SER-1351-CT
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP60SER-1351-CT
RCD Components Inc
Fixed Resistor, Metal Film, 1W, 1350ohm, 350V, 0.25% +/-Tol, 100ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1350 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 350 V |
Alternate Parts for GP60SER-1351-CT
This table gives cross-reference parts and alternative options found for GP60SER-1351-CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP60SER-1351-CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP60SER-1351-CBQ | Fixed Resistor, Metal Film, 1W, 1350ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60SER-1351-CT vs GP60SER-1351-CBQ |
FP60S48-1351-CTQ | Fixed Resistor, Metal Film, 1W, 1350ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60SER-1351-CT vs FP60S48-1351-CTQ |
GP60SER-1351-CB | Fixed Resistor, Metal Film, 1W, 1350ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60SER-1351-CT vs GP60SER-1351-CB |
FP60S48-1351-CTW | Fixed Resistor, Metal Film, 1W, 1350ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60SER-1351-CT vs FP60S48-1351-CTW |
FP60SER-1351-CT | Fixed Resistor, Metal Film, 1W, 1350ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60SER-1351-CT vs FP60SER-1351-CT |
FP60SP-1351-CB | Fixed Resistor, Metal Film, 1W, 1350ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60SER-1351-CT vs FP60SP-1351-CB |
FP60S-1351-CT101Q | Fixed Resistor, Metal Film, 1W, 1350ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60SER-1351-CT vs FP60S-1351-CT101Q |
GP60SP-1351-CT | Fixed Resistor, Metal Film, 1W, 1350ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60SER-1351-CT vs GP60SP-1351-CT |
GP60SP-1351-CB | Fixed Resistor, Metal Film, 1W, 1350ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60SER-1351-CT vs GP60SP-1351-CB |
GP60S-1351-CT | Fixed Resistor, Metal Film, 1W, 1350ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60SER-1351-CT vs GP60S-1351-CT |