Part Details for GP60S48-5902-FT50 by RCD Components Inc
Overview of GP60S48-5902-FT50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTP5902IPC-IPMA#PBF | Analog Devices | SmartMesh IP Wireless 802.15.4 | |
ADL5902ACPZ-R7 | Analog Devices | RMS TruPwr Detectors | |
ADF5902WCCPZ-RL7 | Analog Devices | 24GHz 2 Ch ISM-band FMCW trans |
Part Details for GP60S48-5902-FT50
GP60S48-5902-FT50 CAD Models
GP60S48-5902-FT50 Part Data Attributes
|
GP60S48-5902-FT50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP60S48-5902-FT50
RCD Components Inc
Fixed Resistor, Metal Film, 1W, 59000ohm, 350V, 1% +/-Tol, 100ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for GP60S48-5902-FT50
This table gives cross-reference parts and alternative options found for GP60S48-5902-FT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP60S48-5902-FT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP60S-5902-FBW | Fixed Resistor, Metal Film, 1W, 59000ohm, 350V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60S48-5902-FT50 vs FP60S-5902-FBW |
FP60SP-5902-FBQ | Fixed Resistor, Metal Film, 1W, 59000ohm, 350V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60S48-5902-FT50 vs FP60SP-5902-FBQ |
GP60SER-5902-FB50 | Fixed Resistor, Metal Film, 1W, 59000ohm, 350V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60S48-5902-FT50 vs GP60SER-5902-FB50 |
GP60SP-5902-FT50 | Fixed Resistor, Metal Film, 1W, 59000ohm, 350V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60S48-5902-FT50 vs GP60SP-5902-FT50 |
GP60S-5902-FTQ | Fixed Resistor, Metal Film, 1W, 59000ohm, 350V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60S48-5902-FT50 vs GP60S-5902-FTQ |
GP60S48-5902-FTW | Fixed Resistor, Metal Film, 1W, 59000ohm, 350V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60S48-5902-FT50 vs GP60S48-5902-FTW |
GP60S48-5902-FT101W | Fixed Resistor, Metal Film, 1W, 59000ohm, 350V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60S48-5902-FT50 vs GP60S48-5902-FT101W |
GP60S48-5902-FB | Fixed Resistor, Metal Film, 1W, 59000ohm, 350V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60S48-5902-FT50 vs GP60S48-5902-FB |
GP60S48-5902-FB50W | Fixed Resistor, Metal Film, 1W, 59000ohm, 350V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60S48-5902-FT50 vs GP60S48-5902-FB50W |
FP60SER-5902-FBQ | Fixed Resistor, Metal Film, 1W, 59000ohm, 350V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60S48-5902-FT50 vs FP60SER-5902-FBQ |