There are no models available for this part yet.
Overview of GP60S48-5423-DT by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC7542-311MEC | Coilcraft Inc | General Purpose Inductor, | |
MLC7542-311MEB | Coilcraft Inc | General Purpose Inductor, | |
MLC7542-311 | Coilcraft Inc | Power inductor, shielded, 20% tol, RoHS, halogen-free |
CAD Models for GP60S48-5423-DT by RCD Components Inc
Part Data Attributes for GP60S48-5423-DT by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
Lead Diameter
|
0.7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.5 mm
|
Package Length
|
9 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
542000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
350 V
|
Alternate Parts for GP60S48-5423-DT
This table gives cross-reference parts and alternative options found for GP60S48-5423-DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP60S48-5423-DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP60SP-5423-DTQ | Fixed Resistor, Metal Film, 1W, 542000ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60S48-5423-DT vs FP60SP-5423-DTQ |
FP60SER-5423-DBW | Fixed Resistor, Metal Film, 1W, 542000ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60S48-5423-DT vs FP60SER-5423-DBW |
FP60S-5423-DTQ | Fixed Resistor, Metal Film, 1W, 542000ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60S48-5423-DT vs FP60S-5423-DTQ |
FP60SER-5423-DB | Fixed Resistor, Metal Film, 1W, 542000ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60S48-5423-DT vs FP60SER-5423-DB |
GP60SP-5423-DB | Fixed Resistor, Metal Film, 1W, 542000ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60S48-5423-DT vs GP60SP-5423-DB |
GP60S48-5423-DBW | Fixed Resistor, Metal Film, 1W, 542000ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60S48-5423-DT vs GP60S48-5423-DBW |
FP60SER-5423-DT | Fixed Resistor, Metal Film, 1W, 542000ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60S48-5423-DT vs FP60SER-5423-DT |
FP60S-5423-DBW | Fixed Resistor, Metal Film, 1W, 542000ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60S48-5423-DT vs FP60S-5423-DBW |
FP60S-5423-DT101W | Fixed Resistor, Metal Film, 1W, 542000ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60S48-5423-DT vs FP60S-5423-DT101W |
FP60S48-5423-DTW | Fixed Resistor, Metal Film, 1W, 542000ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP60S48-5423-DT vs FP60S48-5423-DTW |