Datasheets
GP60S48-4813-BT25Q by: RCD Components Inc

Fixed Resistor, Metal Film, 1W, 481000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel,

Part Details for GP60S48-4813-BT25Q by RCD Components Inc

Overview of GP60S48-4813-BT25Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
148-13 Coilcraft Inc Variable Inductor, Air-Core, 7528
148-13A12L Coilcraft Inc RF inductor, tunable, aluminum core, RoHS
148-13L Coilcraft Inc Variable Inductor, 0.362uH Min, 0.71uH Max, Air-Core, Unshielded, 7528, ROHS COMPLIANT

Part Details for GP60S48-4813-BT25Q

GP60S48-4813-BT25Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GP60S48-4813-BT25Q Part Data Attributes

GP60S48-4813-BT25Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
GP60S48-4813-BT25Q RCD Components Inc Fixed Resistor, Metal Film, 1W, 481000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 0.7 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 3.5 mm
Package Length 9 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1 W
Resistance 481000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 350 V

Alternate Parts for GP60S48-4813-BT25Q

This table gives cross-reference parts and alternative options found for GP60S48-4813-BT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP60S48-4813-BT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP60S48-4813-BT25 Fixed Resistor, Metal Film, 1W, 481000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP60S48-4813-BT25Q vs FP60S48-4813-BT25
FP60S-4813-BB25W Fixed Resistor, Metal Film, 1W, 481000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP60S48-4813-BT25Q vs FP60S-4813-BB25W
GP60SP-4813-BB25 Fixed Resistor, Metal Film, 1W, 481000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP60S48-4813-BT25Q vs GP60SP-4813-BB25
FP60SP-4813-BB25W Fixed Resistor, Metal Film, 1W, 481000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP60S48-4813-BT25Q vs FP60SP-4813-BB25W
GP60SP-4813-BT25Q Fixed Resistor, Metal Film, 1W, 481000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP60S48-4813-BT25Q vs GP60SP-4813-BT25Q
FP60S-4813-BT25Q Fixed Resistor, Metal Film, 1W, 481000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP60S48-4813-BT25Q vs FP60S-4813-BT25Q
FP60SER-4813-BT25W Fixed Resistor, Metal Film, 1W, 481000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP60S48-4813-BT25Q vs FP60SER-4813-BT25W
GP60SER-4813-BT25 Fixed Resistor, Metal Film, 1W, 481000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP60S48-4813-BT25Q vs GP60SER-4813-BT25
FP60S-4813-BB25 Fixed Resistor, Metal Film, 1W, 481000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP60S48-4813-BT25Q vs FP60S-4813-BB25
FP60SP-4813-BB25Q Fixed Resistor, Metal Film, 1W, 481000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP60S48-4813-BT25Q vs FP60SP-4813-BB25Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP60S48-4813-BT25Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP60S48-4813-BT25Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP60S48-4813-BT25Q would you like to use for your alert(s)?
  • Please alert me when GP60S48-4813-BT25Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP60S48-4813-BT25Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP60S48-4813-BT25Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP60S48-4813-BT25Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP60S48-4813-BT25Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP60S48-4813-BT25Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: