Datasheets
GP60S48-4533-BBW by: RCD Components Inc

Fixed Resistor, Metal Film, 1W, 453000ohm, 350V, 0.1% +/-Tol, 100ppm/Cel,

Part Details for GP60S48-4533-BBW by RCD Components Inc

Overview of GP60S48-4533-BBW by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
PCH-45-333L Coilcraft Inc General Purpose Inductor, 33uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT
PCH-45-336L Coilcraft Inc General Purpose Inductor, 33000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT
PCH-45-335L Coilcraft Inc General Purpose Inductor, 3300uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT

Part Details for GP60S48-4533-BBW

GP60S48-4533-BBW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GP60S48-4533-BBW Part Data Attributes

GP60S48-4533-BBW RCD Components Inc
Buy Now Datasheet
Compare Parts:
GP60S48-4533-BBW RCD Components Inc Fixed Resistor, Metal Film, 1W, 453000ohm, 350V, 0.1% +/-Tol, 100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.7 mm
Lead Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 3.5 mm
Package Length 9 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Resistance 453000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 350 V

Alternate Parts for GP60S48-4533-BBW

This table gives cross-reference parts and alternative options found for GP60S48-4533-BBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP60S48-4533-BBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP60SER-4533-BB Fixed Resistor, Metal Film, 1W, 453000ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc GP60S48-4533-BBW vs FP60SER-4533-BB
GP60SP-4533-BBW Fixed Resistor, Metal Film, 1W, 453000ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc GP60S48-4533-BBW vs GP60SP-4533-BBW
FP60S-4533-BT101 Fixed Resistor, Metal Film, 1W, 453000ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc GP60S48-4533-BBW vs FP60S-4533-BT101
GP60S-4533-BTQ Fixed Resistor, Metal Film, 1W, 453000ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc GP60S48-4533-BBW vs GP60S-4533-BTQ
GP60S48-4533-BBQ Fixed Resistor, Metal Film, 1W, 453000ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc GP60S48-4533-BBW vs GP60S48-4533-BBQ
GP60SP-4533-BT Fixed Resistor, Metal Film, 1W, 453000ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc GP60S48-4533-BBW vs GP60SP-4533-BT
GP60SP-4533-BTQ Fixed Resistor, Metal Film, 1W, 453000ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc GP60S48-4533-BBW vs GP60SP-4533-BTQ
FP60SER-4533-BBQ Fixed Resistor, Metal Film, 1W, 453000ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc GP60S48-4533-BBW vs FP60SER-4533-BBQ
FP60SER-4533-BTQ Fixed Resistor, Metal Film, 1W, 453000ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc GP60S48-4533-BBW vs FP60SER-4533-BTQ
FP60SP-4533-BBW Fixed Resistor, Metal Film, 1W, 453000ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc GP60S48-4533-BBW vs FP60SP-4533-BBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP60S48-4533-BBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP60S48-4533-BBW by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP60S48-4533-BBW would you like to use for your alert(s)?
  • Please alert me when GP60S48-4533-BBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP60S48-4533-BBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP60S48-4533-BBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP60S48-4533-BBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP60S48-4533-BBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP60S48-4533-BBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: