Part Details for GP60P-64R9-DB50W by RCD Components Inc
Overview of GP60P-64R9-DB50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for GP60P-64R9-DB50W
GP60P-64R9-DB50W CAD Models
GP60P-64R9-DB50W Part Data Attributes
|
GP60P-64R9-DB50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP60P-64R9-DB50W
RCD Components Inc
Fixed Resistor, Metal Film, 0.5W, 64.9ohm, 350V, 0.5% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 64.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |
Alternate Parts for GP60P-64R9-DB50W
This table gives cross-reference parts and alternative options found for GP60P-64R9-DB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP60P-64R9-DB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP60-64R9-DT50 | Fixed Resistor, Metal Film, 0.5W, 64.9ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP60P-64R9-DB50W vs FP60-64R9-DT50 |
FP60ER-64R9-DT50 | Fixed Resistor, Metal Film, 0.5W, 64.9ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP60P-64R9-DB50W vs FP60ER-64R9-DT50 |
GP60P-64R9-DB50 | Fixed Resistor, Metal Film, 0.5W, 64.9ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP60P-64R9-DB50W vs GP60P-64R9-DB50 |
GP60ER-64R9-DB50W | Fixed Resistor, Metal Film, 0.5W, 64.9ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP60P-64R9-DB50W vs GP60ER-64R9-DB50W |
FP6048-64R9-DT50Q | Fixed Resistor, Metal Film, 0.5W, 64.9ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP60P-64R9-DB50W vs FP6048-64R9-DT50Q |
GP60ER-64R9-DT50W | Fixed Resistor, Metal Film, 0.5W, 64.9ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP60P-64R9-DB50W vs GP60ER-64R9-DT50W |
FP60ER-64R9-DB50 | Fixed Resistor, Metal Film, 0.5W, 64.9ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP60P-64R9-DB50W vs FP60ER-64R9-DB50 |
FP60P-64R9-DT50Q | Fixed Resistor, Metal Film, 0.5W, 64.9ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP60P-64R9-DB50W vs FP60P-64R9-DT50Q |
GP60P-64R9-DT50Q | Fixed Resistor, Metal Film, 0.5W, 64.9ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP60P-64R9-DB50W vs GP60P-64R9-DT50Q |
GP60P-64R9-DT50 | Fixed Resistor, Metal Film, 0.5W, 64.9ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP60P-64R9-DB50W vs GP60P-64R9-DT50 |