Datasheets
GP60P-3920-BT25W by: RCD Components Inc

Fixed Resistor, Metal Film, 0.5W, 392ohm, 350V, 0.1% +/-Tol, 25ppm/Cel,

Part Details for GP60P-3920-BT25W by RCD Components Inc

Overview of GP60P-3920-BT25W by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
UPD70F3920GC(S)-UEU-AX Renesas Electronics Corporation 32-bit Microcontrollers
UPD70F3920GC(R)-UEU-AX Renesas Electronics Corporation 32-bit Microcontrollers
8T39204NLGI Renesas Electronics Corporation Crystal or Differential to Differential Clock Fanout Buffer

Part Details for GP60P-3920-BT25W

GP60P-3920-BT25W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GP60P-3920-BT25W Part Data Attributes

GP60P-3920-BT25W RCD Components Inc
Buy Now Datasheet
Compare Parts:
GP60P-3920-BT25W RCD Components Inc Fixed Resistor, Metal Film, 0.5W, 392ohm, 350V, 0.1% +/-Tol, 25ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.65 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 3.5 mm
Package Length 9 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Resistance 392 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 350 V

Alternate Parts for GP60P-3920-BT25W

This table gives cross-reference parts and alternative options found for GP60P-3920-BT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP60P-3920-BT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP6048-3920-BT25W Fixed Resistor, Metal Film, 0.5W, 392ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP60P-3920-BT25W vs FP6048-3920-BT25W
GP60-3920-BB25 Fixed Resistor, Metal Film, 0.5W, 392ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP60P-3920-BT25W vs GP60-3920-BB25
FP60-3920-BT25 Fixed Resistor, Metal Film, 0.5W, 392ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP60P-3920-BT25W vs FP60-3920-BT25
FP60-3920-BB25 Fixed Resistor, Metal Film, 0.5W, 392ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP60P-3920-BT25W vs FP60-3920-BB25
FP60ER-3920-BT25W Fixed Resistor, Metal Film, 0.5W, 392ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP60P-3920-BT25W vs FP60ER-3920-BT25W
FP60P-3920-BB25 Fixed Resistor, Metal Film, 0.5W, 392ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP60P-3920-BT25W vs FP60P-3920-BB25
FP60ER-3920-BT25Q Fixed Resistor, Metal Film, 0.5W, 392ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP60P-3920-BT25W vs FP60ER-3920-BT25Q
GP60-3920-BT25Q Fixed Resistor, Metal Film, 0.5W, 392ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP60P-3920-BT25W vs GP60-3920-BT25Q
FP60P-3920-BT25W Fixed Resistor, Metal Film, 0.5W, 392ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP60P-3920-BT25W vs FP60P-3920-BT25W
FP6048-3920-BB25Q Fixed Resistor, Metal Film, 0.5W, 392ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP60P-3920-BT25W vs FP6048-3920-BB25Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP60P-3920-BT25W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP60P-3920-BT25W by RCD Components Inc

  • Please alert me when GP60P-3920-BT25W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP60P-3920-BT25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP60P-3920-BT25W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP60P-3920-BT25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP60P-3920-BT25W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP60P-3920-BT25W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: