GP6048-4070-DT25W
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.5W, 407ohm, 350V, 0.5% +/-Tol, 25ppm/Cel,

Overview of GP6048-4070-DT25W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADUM4070EBZ Analog Devices EVALUATION BOARD DIGITAL ISOLA
LTC4070EDDB#TRMPBF Analog Devices Li-Ion/Polymer Shunt Bat Chr S
ADUM4070ARIZ-RL Analog Devices 5kV Isolated Switch Reg W/Inte

CAD Models for GP6048-4070-DT25W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP6048-4070-DT25W by RCD Components Inc

GP6048-4070-DT25W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.65 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.5 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
407 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
350 V
Want to compare parts?
  1. GP6048-4070-DT25W
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.5W, 407ohm, 350V, 0.5% +/-Tol, 25ppm/Cel,
    VS

Alternate Parts for GP6048-4070-DT25W

This table gives cross-reference parts and alternative options found for GP6048-4070-DT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP6048-4070-DT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP60P-4070-DB25 Fixed Resistor, Metal Film, 0.5W, 407ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP6048-4070-DT25W vs FP60P-4070-DB25
GP60-4070-DT25W Fixed Resistor, Metal Film, 0.5W, 407ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP6048-4070-DT25W vs GP60-4070-DT25W
GP6048-4070-DT25Q Fixed Resistor, Metal Film, 0.5W, 407ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP6048-4070-DT25W vs GP6048-4070-DT25Q
FP60P-4070-DB25Q Fixed Resistor, Metal Film, 0.5W, 407ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP6048-4070-DT25W vs FP60P-4070-DB25Q
GP6048-4070-DB25 Fixed Resistor, Metal Film, 0.5W, 407ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP6048-4070-DT25W vs GP6048-4070-DB25
GP6048-4070-DB25Q Fixed Resistor, Metal Film, 0.5W, 407ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP6048-4070-DT25W vs GP6048-4070-DB25Q
GP60P-4070-DB25 Fixed Resistor, Metal Film, 0.5W, 407ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP6048-4070-DT25W vs GP60P-4070-DB25
FP6048-4070-DB25W Fixed Resistor, Metal Film, 0.5W, 407ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP6048-4070-DT25W vs FP6048-4070-DB25W
GP60P-4070-DT25 Fixed Resistor, Metal Film, 0.5W, 407ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP6048-4070-DT25W vs GP60P-4070-DT25
GP60-4070-DB25W Fixed Resistor, Metal Film, 0.5W, 407ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP6048-4070-DT25W vs GP60-4070-DB25W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP6048-4070-DT25W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP6048-4070-DT25W by RCD Components Inc

  • Please alert me when GP6048-4070-DT25W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP6048-4070-DT25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP6048-4070-DT25W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP6048-4070-DT25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP6048-4070-DT25W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP6048-4070-DT25W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: