There are no models available for this part yet.
Overview of GP60-4534-FBQ by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64534LFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64534KFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64534JFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
CAD Models for GP60-4534-FBQ by RCD Components Inc
Part Data Attributes for GP60-4534-FBQ by RCD Components Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.65 mm
|
Lead Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.5 mm
|
Package Length
|
9 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4530000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for GP60-4534-FBQ
This table gives cross-reference parts and alternative options found for GP60-4534-FBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP60-4534-FBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP60P-4534-FTW | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 350V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | GP60-4534-FBQ vs GP60P-4534-FTW |
FP60-4534-FTW | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 350V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | GP60-4534-FBQ vs FP60-4534-FTW |
FP60-4534-FBQ | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 350V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | GP60-4534-FBQ vs FP60-4534-FBQ |
GP60-4534-FBW | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 350V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | GP60-4534-FBQ vs GP60-4534-FBW |
FP6048-4534-FBQ | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 350V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | GP60-4534-FBQ vs FP6048-4534-FBQ |
FP6048-4534-FT | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 350V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | GP60-4534-FBQ vs FP6048-4534-FT |
FP60-4534-FT | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 350V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | GP60-4534-FBQ vs FP60-4534-FT |
GP60ER-4534-FBQ | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 350V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | GP60-4534-FBQ vs GP60ER-4534-FBQ |
GP60P-4534-FBQ | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 350V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | GP60-4534-FBQ vs GP60P-4534-FBQ |
GP60ER-4534-FBW | Fixed Resistor, Metal Film, 0.5W, 4530000ohm, 350V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | GP60-4534-FBQ vs GP60ER-4534-FBW |