Datasheets
GP60-162-GTQ by: RCD Components Inc

Fixed Resistor, Metal Film, 0.5W, 1600ohm, 350V, 2% +/-Tol, 100ppm/Cel,

Part Details for GP60-162-GTQ by RCD Components Inc

Overview of GP60-162-GTQ by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for GP60-162-GTQ

GP60-162-GTQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GP60-162-GTQ Part Data Attributes

GP60-162-GTQ RCD Components Inc
Buy Now Datasheet
Compare Parts:
GP60-162-GTQ RCD Components Inc Fixed Resistor, Metal Film, 0.5W, 1600ohm, 350V, 2% +/-Tol, 100ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 0.65 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 3.5 mm
Package Length 9 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Resistance 1600 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 2%
Working Voltage 350 V

Alternate Parts for GP60-162-GTQ

This table gives cross-reference parts and alternative options found for GP60-162-GTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP60-162-GTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP60P-162-GT Fixed Resistor, Metal Film, 0.5W, 1600ohm, 350V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc GP60-162-GTQ vs FP60P-162-GT
FP60ER-162-GTW Fixed Resistor, Metal Film, 0.5W, 1600ohm, 350V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc GP60-162-GTQ vs FP60ER-162-GTW
GP60-162-GT Fixed Resistor, Metal Film, 0.5W, 1600ohm, 350V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc GP60-162-GTQ vs GP60-162-GT
FP6048-162-GTQ Fixed Resistor, Metal Film, 0.5W, 1600ohm, 350V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc GP60-162-GTQ vs FP6048-162-GTQ
FP60ER-162-GBQ Fixed Resistor, Metal Film, 0.5W, 1600ohm, 350V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc GP60-162-GTQ vs FP60ER-162-GBQ
GP6048-162-GBW Fixed Resistor, Metal Film, 0.5W, 1600ohm, 350V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc GP60-162-GTQ vs GP6048-162-GBW
FP6048-162-GBQ Fixed Resistor, Metal Film, 0.5W, 1600ohm, 350V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc GP60-162-GTQ vs FP6048-162-GBQ
GP6048-162-GB Fixed Resistor, Metal Film, 0.5W, 1600ohm, 350V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc GP60-162-GTQ vs GP6048-162-GB
GP6048-162-GTQ Fixed Resistor, Metal Film, 0.5W, 1600ohm, 350V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc GP60-162-GTQ vs GP6048-162-GTQ
GP60P-162-GBQ Fixed Resistor, Metal Film, 0.5W, 1600ohm, 350V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc GP60-162-GTQ vs GP60P-162-GBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP60-162-GTQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP60-162-GTQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP60-162-GTQ would you like to use for your alert(s)?
  • Please alert me when GP60-162-GTQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP60-162-GTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP60-162-GTQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP60-162-GTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP60-162-GTQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP60-162-GTQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: