Part Details for GP56SP-335-GTQ by RCD Components Inc
Results Overview of GP56SP-335-GTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GP56SP-335-GTQ Information
GP56SP-335-GTQ by RCD Components Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for GP56SP-335-GTQ
GP56SP-335-GTQ CAD Models
GP56SP-335-GTQ Part Data Attributes
|
GP56SP-335-GTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP56SP-335-GTQ
RCD Components Inc
Fixed Resistor, Metal Film, 0.6W, 3300000ohm, 250V, 2% +/-Tol, 200ppm/Cel,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for GP56SP-335-GTQ
This table gives cross-reference parts and alternative options found for GP56SP-335-GTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP56SP-335-GTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GP56SP-335-GTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3300000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | GP56SP-335-GTQ vs GP56SP-335-GTW |
FP56S48-335-GB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3300000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | GP56SP-335-GTQ vs FP56S48-335-GB |
FP56SER-335-GBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3300000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | GP56SP-335-GTQ vs FP56SER-335-GBQ |
FP56SP-335-GB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3300000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | GP56SP-335-GTQ vs FP56SP-335-GB |
GP56S48-335-GBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3300000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | GP56SP-335-GTQ vs GP56S48-335-GBW |
FP56S48-335-GBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3300000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | GP56SP-335-GTQ vs FP56S48-335-GBW |
FP56SER-335-GB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3300000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | GP56SP-335-GTQ vs FP56SER-335-GB |
GP56SER-335-GB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3300000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | GP56SP-335-GTQ vs GP56SER-335-GB |
FP56SER-335-GTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3300000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | GP56SP-335-GTQ vs FP56SER-335-GTW |
FP56S-335-GTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3300000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | GP56SP-335-GTQ vs FP56S-335-GTW |