Part Details for GP56SP-2843-DTW by RCD Components Inc
Overview of GP56SP-2843-DTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28430CVZ-T13 | Renesas Electronics Corporation | Quad Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28433FVZ-T13 | Renesas Electronics Corporation | Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier | |
ISL28430FBZ | Renesas Electronics Corporation | Quad Micropower, Low Drift, RRIO Operational Amplifier |
Part Details for GP56SP-2843-DTW
GP56SP-2843-DTW CAD Models
GP56SP-2843-DTW Part Data Attributes
|
GP56SP-2843-DTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP56SP-2843-DTW
RCD Components Inc
Fixed Resistor, Metal Film, 0.6W, 284000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 284000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for GP56SP-2843-DTW
This table gives cross-reference parts and alternative options found for GP56SP-2843-DTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP56SP-2843-DTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP56S48-2843-DBW | Fixed Resistor, Metal Film, 0.6W, 284000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP56SP-2843-DTW vs GP56S48-2843-DBW |
GP56SP-2843-DB | Fixed Resistor, Metal Film, 0.6W, 284000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP56SP-2843-DTW vs GP56SP-2843-DB |
FP56S-2843-DB | Fixed Resistor, Metal Film, 0.6W, 284000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP56SP-2843-DTW vs FP56S-2843-DB |
GP56S48-2843-DTW | Fixed Resistor, Metal Film, 0.6W, 284000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP56SP-2843-DTW vs GP56S48-2843-DTW |
FP56S48-2843-DBQ | Fixed Resistor, Metal Film, 0.6W, 284000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP56SP-2843-DTW vs FP56S48-2843-DBQ |
FP56SER-2843-DBQ | Fixed Resistor, Metal Film, 0.6W, 284000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP56SP-2843-DTW vs FP56SER-2843-DBQ |
FP56SP-2843-DBW | Fixed Resistor, Metal Film, 0.6W, 284000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP56SP-2843-DTW vs FP56SP-2843-DBW |
FP56S48-2843-DBW | Fixed Resistor, Metal Film, 0.6W, 284000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP56SP-2843-DTW vs FP56S48-2843-DBW |
FP56SER-2843-DT | Fixed Resistor, Metal Film, 0.6W, 284000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP56SP-2843-DTW vs FP56SER-2843-DT |
GP56S-2843-DT101Q | Fixed Resistor, Metal Film, 0.6W, 284000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP56SP-2843-DTW vs GP56S-2843-DT101Q |