Part Details for GP56SP-1874-CBQ by RCD Components Inc
Overview of GP56SP-1874-CBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1874BGR-9JG-E1-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching, TSSOP, /Embossed Tape | |
UPA1874GR-9JG-E1-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
10118744-1133225LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.5mm Mated Height, 25p |
Part Details for GP56SP-1874-CBQ
GP56SP-1874-CBQ CAD Models
GP56SP-1874-CBQ Part Data Attributes
|
GP56SP-1874-CBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP56SP-1874-CBQ
RCD Components Inc
Fixed Resistor, Metal Film, 0.6W, 1870000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 1870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for GP56SP-1874-CBQ
This table gives cross-reference parts and alternative options found for GP56SP-1874-CBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP56SP-1874-CBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GP56SER-1874-CBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1870000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | GP56SP-1874-CBQ vs GP56SER-1874-CBW |
FP56S48-1874-CB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1870000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | GP56SP-1874-CBQ vs FP56S48-1874-CB |
FP56S-1874-CB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1870000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | GP56SP-1874-CBQ vs FP56S-1874-CB |
GP56S48-1874-CTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1870000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | GP56SP-1874-CBQ vs GP56S48-1874-CTQ |
FP56S48-1874-CT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1870000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | GP56SP-1874-CBQ vs FP56S48-1874-CT |
FP56SER-1874-CTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1870000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | GP56SP-1874-CBQ vs FP56SER-1874-CTQ |
GP56S48-1874-CB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1870000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | GP56SP-1874-CBQ vs GP56S48-1874-CB |
FP56S-1874-CT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1870000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | GP56SP-1874-CBQ vs FP56S-1874-CT |
FP56SP-1874-CBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1870000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | GP56SP-1874-CBQ vs FP56SP-1874-CBQ |
FP56SER-1874-CBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1870000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | GP56SP-1874-CBQ vs FP56SER-1874-CBW |