GP56S-2055-FBQ
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.6W, 20500000ohm, 250V, 1% +/-Tol, 200ppm/Cel,

Overview of GP56S-2055-FBQ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GP56S-2055-FBQ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP56S-2055-FBQ by RCD Components Inc

GP56S-2055-FBQ
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e0
Lead Diameter
0.6 mm
Lead Length
25 mm
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.6 W
Resistance
20500000 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. GP56S-2055-FBQ
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.6W, 20500000ohm, 250V, 1% +/-Tol, 200ppm/Cel,
    VS

Alternate Parts for GP56S-2055-FBQ

This table gives cross-reference parts and alternative options found for GP56S-2055-FBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP56S-2055-FBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP56SP-2055-FTW Fixed Resistor, Metal Film, 0.6W, 20500000ohm, 250V, 1% +/-Tol, 200ppm/Cel, RCD Components Inc GP56S-2055-FBQ vs FP56SP-2055-FTW
FP56SER-2055-FTW Fixed Resistor, Metal Film, 0.6W, 20500000ohm, 250V, 1% +/-Tol, 200ppm/Cel, RCD Components Inc GP56S-2055-FBQ vs FP56SER-2055-FTW
FP56SER-2055-FT Fixed Resistor, Metal Film, 0.6W, 20500000ohm, 250V, 1% +/-Tol, 200ppm/Cel, RCD Components Inc GP56S-2055-FBQ vs FP56SER-2055-FT
FP56S-2055-FTQ Fixed Resistor, Metal Film, 0.6W, 20500000ohm, 250V, 1% +/-Tol, 200ppm/Cel, RCD Components Inc GP56S-2055-FBQ vs FP56S-2055-FTQ
FP56SER-2055-FB Fixed Resistor, Metal Film, 0.6W, 20500000ohm, 250V, 1% +/-Tol, 200ppm/Cel, RCD Components Inc GP56S-2055-FBQ vs FP56SER-2055-FB
FP56S48-2055-FT Fixed Resistor, Metal Film, 0.6W, 20500000ohm, 250V, 1% +/-Tol, 200ppm/Cel, RCD Components Inc GP56S-2055-FBQ vs FP56S48-2055-FT
FP56S48-2055-FTW Fixed Resistor, Metal Film, 0.6W, 20500000ohm, 250V, 1% +/-Tol, 200ppm/Cel, RCD Components Inc GP56S-2055-FBQ vs FP56S48-2055-FTW
FP56S-2055-FBW Fixed Resistor, Metal Film, 0.6W, 20500000ohm, 250V, 1% +/-Tol, 200ppm/Cel, RCD Components Inc GP56S-2055-FBQ vs FP56S-2055-FBW
FP56S-2055-FT Fixed Resistor, Metal Film, 0.6W, 20500000ohm, 250V, 1% +/-Tol, 200ppm/Cel, RCD Components Inc GP56S-2055-FBQ vs FP56S-2055-FT
FP56SP-2055-FT Fixed Resistor, Metal Film, 0.6W, 20500000ohm, 250V, 1% +/-Tol, 200ppm/Cel, RCD Components Inc GP56S-2055-FBQ vs FP56SP-2055-FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP56S-2055-FBQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP56S-2055-FBQ by RCD Components Inc

  • Please alert me when GP56S-2055-FBQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GP56S-2055-FBQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP56S-2055-FBQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GP56S-2055-FBQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP56S-2055-FBQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP56S-2055-FBQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: