Part Details for GP56S-1874-CTW by RCD Components Inc
Overview of GP56S-1874-CTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GFMF01T01R0000HR | Amphenol Communications Solutions | CTW Fan Connector, Terminal | |
75967-113 | Amphenol Communications Solutions | CTW MALE PIN, PLATED | |
10044403-T01LF | Amphenol Communications Solutions | TERM MTK FST CTW |
Part Details for GP56S-1874-CTW
GP56S-1874-CTW CAD Models
GP56S-1874-CTW Part Data Attributes
|
GP56S-1874-CTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP56S-1874-CTW
RCD Components Inc
Fixed Resistor, Metal Film, 0.6W, 1870000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 1870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for GP56S-1874-CTW
This table gives cross-reference parts and alternative options found for GP56S-1874-CTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP56S-1874-CTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GP56SER-1874-CBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1870000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | GP56S-1874-CTW vs GP56SER-1874-CBW |
FP56S48-1874-CB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1870000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | GP56S-1874-CTW vs FP56S48-1874-CB |
FP56S-1874-CB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1870000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | GP56S-1874-CTW vs FP56S-1874-CB |
GP56S48-1874-CTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1870000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | GP56S-1874-CTW vs GP56S48-1874-CTQ |
FP56S48-1874-CT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1870000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | GP56S-1874-CTW vs FP56S48-1874-CT |
FP56SER-1874-CTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1870000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | GP56S-1874-CTW vs FP56SER-1874-CTQ |
GP56S48-1874-CB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1870000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | GP56S-1874-CTW vs GP56S48-1874-CB |
FP56S-1874-CT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1870000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | GP56S-1874-CTW vs FP56S-1874-CT |
FP56SP-1874-CBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1870000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | GP56S-1874-CTW vs FP56SP-1874-CBQ |
FP56SER-1874-CBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1870000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | GP56S-1874-CTW vs FP56SER-1874-CBW |