GP55P-5493-FB101
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.25W, 549000ohm, 250V, 1% +/-Tol, 100ppm/Cel,

Overview of GP55P-5493-FB101 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
5493ADM Rochester Electronics LLC 5493A - BINARY COUNTER, 4-BIT
5493/BCA Rochester Electronics LLC 5493 - Binary Counter, 4-Bit - Dual marked (M38510/01302BCA)
5493/BDA Rochester Electronics LLC 5493 - Binary Counter, 4-Bit - Dual marked (M38510/01302BDA)

CAD Models for GP55P-5493-FB101 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP55P-5493-FB101 by RCD Components Inc

GP55P-5493-FB101
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
Lead Diameter
0.6 mm
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
549000 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. GP55P-5493-FB101
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.25W, 549000ohm, 250V, 1% +/-Tol, 100ppm/Cel,
    VS

Alternate Parts for GP55P-5493-FB101

This table gives cross-reference parts and alternative options found for GP55P-5493-FB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP55P-5493-FB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP55P-5493-FTW Fixed Resistor, Metal Film, 0.25W, 549000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55P-5493-FB101 vs GP55P-5493-FTW
FP5548-5493-FT Fixed Resistor, Metal Film, 0.25W, 549000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55P-5493-FB101 vs FP5548-5493-FT
GP5548-5493-FBW Fixed Resistor, Metal Film, 0.25W, 549000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55P-5493-FB101 vs GP5548-5493-FBW
GP5548-5493-FB101W Fixed Resistor, Metal Film, 0.25W, 549000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55P-5493-FB101 vs GP5548-5493-FB101W
FP5548-5493-FB Fixed Resistor, Metal Film, 0.25W, 549000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55P-5493-FB101 vs FP5548-5493-FB
GP55P-5493-FT101 Fixed Resistor, Metal Film, 0.25W, 549000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55P-5493-FB101 vs GP55P-5493-FT101
FP55-5493-FBW Fixed Resistor, Metal Film, 0.25W, 549000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55P-5493-FB101 vs FP55-5493-FBW
FP55-5493-FTQ Fixed Resistor, Metal Film, 0.25W, 549000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55P-5493-FB101 vs FP55-5493-FTQ
FP55P-5493-FBQ Fixed Resistor, Metal Film, 0.25W, 549000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55P-5493-FB101 vs FP55P-5493-FBQ
GP55P-5493-FB101W Fixed Resistor, Metal Film, 0.25W, 549000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55P-5493-FB101 vs GP55P-5493-FB101W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP55P-5493-FB101 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP55P-5493-FB101 by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP55P-5493-FB101 would you like to use for your alert(s)?
  • Please alert me when GP55P-5493-FB101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP55P-5493-FB101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP55P-5493-FB101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP55P-5493-FB101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP55P-5493-FB101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP55P-5493-FB101 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: