Datasheets
GP55P-5171-DT25Q by: RCD Components Inc

Fixed Resistor, Metal Film, 0.25W, 5170ohm, 250V, 0.5% +/-Tol, 25ppm/Cel,

Part Details for GP55P-5171-DT25Q by RCD Components Inc

Overview of GP55P-5171-DT25Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
SLC1175-171MEB Coilcraft Inc General Purpose Inductor, 0.17uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT
SLR1075-171KEB Coilcraft Inc General Purpose Inductor,
PFL4517-103 Coilcraft Inc General Purpose Inductor

Part Details for GP55P-5171-DT25Q

GP55P-5171-DT25Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GP55P-5171-DT25Q Part Data Attributes

GP55P-5171-DT25Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
GP55P-5171-DT25Q RCD Components Inc Fixed Resistor, Metal Film, 0.25W, 5170ohm, 250V, 0.5% +/-Tol, 25ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 0.6 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Resistance 5170 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.5%
Working Voltage 250 V

Alternate Parts for GP55P-5171-DT25Q

This table gives cross-reference parts and alternative options found for GP55P-5171-DT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP55P-5171-DT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP55ER-5171-DB25W Fixed Resistor, Metal Film, 0.25W, 5170ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP55P-5171-DT25Q vs FP55ER-5171-DB25W
FP5548-5171-DB25W Fixed Resistor, Metal Film, 0.25W, 5170ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP55P-5171-DT25Q vs FP5548-5171-DB25W
GP5548-5171-DT25Q Fixed Resistor, Metal Film, 0.25W, 5170ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP55P-5171-DT25Q vs GP5548-5171-DT25Q
GP5548-5171-DB25W Fixed Resistor, Metal Film, 0.25W, 5170ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP55P-5171-DT25Q vs GP5548-5171-DB25W
GP55P-5171-DB25 Fixed Resistor, Metal Film, 0.25W, 5170ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP55P-5171-DT25Q vs GP55P-5171-DB25
FP55P-5171-DB25Q Fixed Resistor, Metal Film, 0.25W, 5170ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP55P-5171-DT25Q vs FP55P-5171-DB25Q
FP55-5171-DT25 Fixed Resistor, Metal Film, 0.25W, 5170ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP55P-5171-DT25Q vs FP55-5171-DT25
FP55P-5171-DB25W Fixed Resistor, Metal Film, 0.25W, 5170ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP55P-5171-DT25Q vs FP55P-5171-DB25W
GP55P-5171-DT25 Fixed Resistor, Metal Film, 0.25W, 5170ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP55P-5171-DT25Q vs GP55P-5171-DT25
FP55P-5171-DT25W Fixed Resistor, Metal Film, 0.25W, 5170ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP55P-5171-DT25Q vs FP55P-5171-DT25W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP55P-5171-DT25Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP55P-5171-DT25Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP55P-5171-DT25Q would you like to use for your alert(s)?
  • Please alert me when GP55P-5171-DT25Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP55P-5171-DT25Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP55P-5171-DT25Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP55P-5171-DT25Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP55P-5171-DT25Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP55P-5171-DT25Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: