Part Details for GP55P-24R3-BTQ by RCD Components Inc
Overview of GP55P-24R3-BTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW24R-3RSTE4LF | Amphenol Communications Solutions | BTFW RECEPTACLE | |
SFW24R-3STE5LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 24 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Plastic Reel. | |
SFW24R-3STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 24 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. |
Part Details for GP55P-24R3-BTQ
GP55P-24R3-BTQ CAD Models
GP55P-24R3-BTQ Part Data Attributes
|
GP55P-24R3-BTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP55P-24R3-BTQ
RCD Components Inc
Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +160C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 24.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for GP55P-24R3-BTQ
This table gives cross-reference parts and alternative options found for GP55P-24R3-BTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP55P-24R3-BTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP55-24R3-BT | Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55P-24R3-BTQ vs FP55-24R3-BT |
GP55-24R3-BBQ | Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55P-24R3-BTQ vs GP55-24R3-BBQ |
FP55-24R3-BBW | Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55P-24R3-BTQ vs FP55-24R3-BBW |
GP55ER-24R3-BTW | Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55P-24R3-BTQ vs GP55ER-24R3-BTW |
FP5548-24R3-BBQ | Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55P-24R3-BTQ vs FP5548-24R3-BBQ |
FP55ER-24R3-BTW | Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55P-24R3-BTQ vs FP55ER-24R3-BTW |
GP55ER-24R3-BTQ | Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55P-24R3-BTQ vs GP55ER-24R3-BTQ |
GP55P-24R3-BT | Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55P-24R3-BTQ vs GP55P-24R3-BT |
FP55ER-24R3-BT | Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55P-24R3-BTQ vs FP55ER-24R3-BT |
GP55ER-24R3-BBW | Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55P-24R3-BTQ vs GP55ER-24R3-BBW |