Datasheets
GP55P-2104-FB101Q by: RCD Components Inc

Fixed Resistor, Metal Film, 0.25W, 2100000ohm, 250V, 1% +/-Tol, 100ppm/Cel,

Part Details for GP55P-2104-FB101Q by RCD Components Inc

Overview of GP55P-2104-FB101Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MC2104L Rochester Electronics LLC AND-OR-Invert Gate, TTL, CDIP14
MC2104L/R Rochester Electronics LLC MC2104 - AND-OR-Invert Gate, TTL
LPO4812-104KLB Coilcraft Inc General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT

Part Details for GP55P-2104-FB101Q

GP55P-2104-FB101Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GP55P-2104-FB101Q Part Data Attributes

GP55P-2104-FB101Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
GP55P-2104-FB101Q RCD Components Inc Fixed Resistor, Metal Film, 0.25W, 2100000ohm, 250V, 1% +/-Tol, 100ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.6 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.25 W
Resistance 2100000 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 1%
Working Voltage 250 V

Alternate Parts for GP55P-2104-FB101Q

This table gives cross-reference parts and alternative options found for GP55P-2104-FB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP55P-2104-FB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GP5548-2104-FB101 Fixed Resistor, Metal Film, 0.25W, 2100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55P-2104-FB101Q vs GP5548-2104-FB101
GP55P-2104-FT101 Fixed Resistor, Metal Film, 0.25W, 2100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55P-2104-FB101Q vs GP55P-2104-FT101
GP55P-2104-FB101 Fixed Resistor, Metal Film, 0.25W, 2100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55P-2104-FB101Q vs GP55P-2104-FB101
GP55ER-2104-FT101W Fixed Resistor, Metal Film, 0.25W, 2100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55P-2104-FB101Q vs GP55ER-2104-FT101W
GP55ER-2104-FB101Q Fixed Resistor, Metal Film, 0.25W, 2100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55P-2104-FB101Q vs GP55ER-2104-FB101Q
GP55ER-2104-FB101W Fixed Resistor, Metal Film, 0.25W, 2100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55P-2104-FB101Q vs GP55ER-2104-FB101W
GP5548-2104-FB101Q Fixed Resistor, Metal Film, 0.25W, 2100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55P-2104-FB101Q vs GP5548-2104-FB101Q
GP5548-2104-FT101 Fixed Resistor, Metal Film, 0.25W, 2100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55P-2104-FB101Q vs GP5548-2104-FT101
GP55ER-2104-FT101 Fixed Resistor, Metal Film, 0.25W, 2100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55P-2104-FB101Q vs GP55ER-2104-FT101
GP55-2104-FT101Q Fixed Resistor, Metal Film, 0.25W, 2100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55P-2104-FB101Q vs GP55-2104-FT101Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP55P-2104-FB101Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP55P-2104-FB101Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP55P-2104-FB101Q would you like to use for your alert(s)?
  • Please alert me when GP55P-2104-FB101Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP55P-2104-FB101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP55P-2104-FB101Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP55P-2104-FB101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP55P-2104-FB101Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP55P-2104-FB101Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: