GP55P-1420-BB25
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.25W, 142ohm, 250V, 0.1% +/-Tol, 25ppm/Cel,

Overview of GP55P-1420-BB25 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
142-02A08L Coilcraft Inc NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version)
142-03J08L Coilcraft Inc Variable Inductor, 0.133uH Min, 0.157uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT
142-05A08 Coilcraft Inc RF inductor, tunable, aluminum core, shielded, RoHS

CAD Models for GP55P-1420-BB25 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP55P-1420-BB25 by RCD Components Inc

GP55P-1420-BB25
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.6 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
142 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
250 V
Want to compare parts?
  1. GP55P-1420-BB25
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.25W, 142ohm, 250V, 0.1% +/-Tol, 25ppm/Cel,
    VS

Alternate Parts for GP55P-1420-BB25

This table gives cross-reference parts and alternative options found for GP55P-1420-BB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP55P-1420-BB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP55ER-1420-BT25W Fixed Resistor, Metal Film, 0.25W, 142ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP55P-1420-BB25 vs FP55ER-1420-BT25W
GP55ER-1420-BT25W Fixed Resistor, Metal Film, 0.25W, 142ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP55P-1420-BB25 vs GP55ER-1420-BT25W
GP55-1420-BT25Q Fixed Resistor, Metal Film, 0.25W, 142ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP55P-1420-BB25 vs GP55-1420-BT25Q
GP5548-1420-BB25Q Fixed Resistor, Metal Film, 0.25W, 142ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP55P-1420-BB25 vs GP5548-1420-BB25Q
GP5548-1420-BT25Q Fixed Resistor, Metal Film, 0.25W, 142ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP55P-1420-BB25 vs GP5548-1420-BT25Q
FP55ER-1420-BB25W Fixed Resistor, Metal Film, 0.25W, 142ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP55P-1420-BB25 vs FP55ER-1420-BB25W
FP55-1420-BB25W Fixed Resistor, Metal Film, 0.25W, 142ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP55P-1420-BB25 vs FP55-1420-BB25W
FP55ER-1420-BB25 Fixed Resistor, Metal Film, 0.25W, 142ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP55P-1420-BB25 vs FP55ER-1420-BB25
FP55-1420-BT25Q Fixed Resistor, Metal Film, 0.25W, 142ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP55P-1420-BB25 vs FP55-1420-BT25Q
FP55P-1420-BB25W Fixed Resistor, Metal Film, 0.25W, 142ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP55P-1420-BB25 vs FP55P-1420-BB25W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP55P-1420-BB25 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP55P-1420-BB25 by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP55P-1420-BB25 would you like to use for your alert(s)?
  • Please alert me when GP55P-1420-BB25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP55P-1420-BB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP55P-1420-BB25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP55P-1420-BB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP55P-1420-BB25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP55P-1420-BB25 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: