Part Details for GP55ER-4991-FB25W by RCD Components Inc
Overview of GP55ER-4991-FB25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-G46-4 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 92 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
64991-G08-4 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 16 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
64991-G39-4LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 78 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. |
Part Details for GP55ER-4991-FB25W
GP55ER-4991-FB25W CAD Models
GP55ER-4991-FB25W Part Data Attributes
|
GP55ER-4991-FB25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP55ER-4991-FB25W
RCD Components Inc
Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, 25ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for GP55ER-4991-FB25W
This table gives cross-reference parts and alternative options found for GP55ER-4991-FB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP55ER-4991-FB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GP5548-4991-FB25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, 25ppm/Cel | GP55ER-4991-FB25W vs GP5548-4991-FB25W |
FP55ER-4991-FB25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, 25ppm/Cel, | GP55ER-4991-FB25W vs FP55ER-4991-FB25W |
GP5548-4991-FT25Q | RCD Components Inc | Check for Price | RES,AXIAL,METAL FILM,4.99K OHMS,250WV,1% +/-TOL,25PPM TC | GP55ER-4991-FB25W vs GP5548-4991-FT25Q |
GP5548-4991-FB25Q | RCD Components Inc | Check for Price | RES,AXIAL,METAL FILM,4.99K OHMS,250WV,1% +/-TOL,25PPM TC | GP55ER-4991-FB25W vs GP5548-4991-FB25Q |
GP5548-4991-FT25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, 25ppm/Cel | GP55ER-4991-FB25W vs GP5548-4991-FT25W |
FP5548-4991-FB25 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, 25ppm/Cel, | GP55ER-4991-FB25W vs FP5548-4991-FB25 |
GP55P-4991-FB25Q | RCD Components Inc | Check for Price | RES,AXIAL,METAL FILM,4.99K OHMS,250WV,1% +/-TOL,25PPM TC | GP55ER-4991-FB25W vs GP55P-4991-FB25Q |
FP55-4991-FB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, 25ppm/Cel, | GP55ER-4991-FB25W vs FP55-4991-FB25Q |
GP55ER-4991-FB25Q | RCD Components Inc | Check for Price | RES,AXIAL,METAL FILM,4.99K OHMS,250WV,1% +/-TOL,25PPM TC | GP55ER-4991-FB25W vs GP55ER-4991-FB25Q |
FP5548-4991-FB25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, 25ppm/Cel, | GP55ER-4991-FB25W vs FP5548-4991-FB25W |