GP55ER-4532-FT101W
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.25W, 45300ohm, 250V, 1% +/-Tol, 100ppm/Cel,

Overview of GP55ER-4532-FT101W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJK4532DPD-00#J2 Renesas Electronics Corporation Nch Single Power Mosfet 450V 4A 2300Mohm Mp-3A/To-252
SDAWIR-4532-01 Renesas Electronics Corporation Software Development and Application Kit for ZWIR4532
ZWIR4532-U Renesas Electronics Corporation Secure Low-Power Wireless IPv6 Module

CAD Models for GP55ER-4532-FT101W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP55ER-4532-FT101W by RCD Components Inc

GP55ER-4532-FT101W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.6 mm
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
45300 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. GP55ER-4532-FT101W
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.25W, 45300ohm, 250V, 1% +/-Tol, 100ppm/Cel,
    VS

Alternate Parts for GP55ER-4532-FT101W

This table gives cross-reference parts and alternative options found for GP55ER-4532-FT101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP55ER-4532-FT101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP55ER-4532-FT Fixed Resistor, Metal Film, 0.25W, 45300ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55ER-4532-FT101W vs GP55ER-4532-FT
GP55-4532-FB101 Fixed Resistor, Metal Film, 0.25W, 45300ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55ER-4532-FT101W vs GP55-4532-FB101
GP5548-4532-FT101 Fixed Resistor, Metal Film, 0.25W, 45300ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55ER-4532-FT101W vs GP5548-4532-FT101
FP55ER-4532-FBW Fixed Resistor, Metal Film, 0.25W, 45300ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55ER-4532-FT101W vs FP55ER-4532-FBW
FP5548-4532-FB Fixed Resistor, Metal Film, 0.25W, 45300ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55ER-4532-FT101W vs FP5548-4532-FB
GP55ER-4532-FB101Q Fixed Resistor, Metal Film, 0.25W, 45300ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55ER-4532-FT101W vs GP55ER-4532-FB101Q
GP55-4532-FBW Fixed Resistor, Metal Film, 0.25W, 45300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc GP55ER-4532-FT101W vs GP55-4532-FBW
FP55P-4532-FB Fixed Resistor, Metal Film, 0.25W, 45300ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55ER-4532-FT101W vs FP55P-4532-FB
FP5548-4532-FT Fixed Resistor, Metal Film, 0.25W, 45300ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55ER-4532-FT101W vs FP5548-4532-FT
FP55-4532-FBW Fixed Resistor, Metal Film, 0.25W, 45300ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55ER-4532-FT101W vs FP55-4532-FBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP55ER-4532-FT101W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP55ER-4532-FT101W by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP55ER-4532-FT101W would you like to use for your alert(s)?
  • Please alert me when GP55ER-4532-FT101W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP55ER-4532-FT101W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP55ER-4532-FT101W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP55ER-4532-FT101W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP55ER-4532-FT101W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP55ER-4532-FT101W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: