Part Details for GP55ER-17R4-FB50W by RCD Components Inc
Overview of GP55ER-17R4-FB50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW17R-4STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 17 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFV17R-4STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 17 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. | |
SFW17R-4STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 17 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. |
Part Details for GP55ER-17R4-FB50W
GP55ER-17R4-FB50W CAD Models
GP55ER-17R4-FB50W Part Data Attributes
|
GP55ER-17R4-FB50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP55ER-17R4-FB50W
RCD Components Inc
Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 250V, 1% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for GP55ER-17R4-FB50W
This table gives cross-reference parts and alternative options found for GP55ER-17R4-FB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP55ER-17R4-FB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP55-17R4-FT50Q | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 250V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP55ER-17R4-FB50W vs FP55-17R4-FT50Q |
FP55-17R4-FB50W | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 250V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP55ER-17R4-FB50W vs FP55-17R4-FB50W |
GP55P-17R4-FB50Q | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 250V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP55ER-17R4-FB50W vs GP55P-17R4-FB50Q |
FP5548-17R4-FB50W | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 250V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP55ER-17R4-FB50W vs FP5548-17R4-FB50W |
GP55-17R4-FB50Q | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 250V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP55ER-17R4-FB50W vs GP55-17R4-FB50Q |
GP55P-17R4-FT50Q | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 250V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP55ER-17R4-FB50W vs GP55P-17R4-FT50Q |
FP55P-17R4-FB50W | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 250V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP55ER-17R4-FB50W vs FP55P-17R4-FB50W |
FP55ER-17R4-FB50W | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 250V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP55ER-17R4-FB50W vs FP55ER-17R4-FB50W |
FP5548-17R4-FB50 | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 250V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP55ER-17R4-FB50W vs FP5548-17R4-FB50 |
GP55ER-17R4-FT50W | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 250V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP55ER-17R4-FB50W vs GP55ER-17R4-FT50W |