GP55ER-1011-BT50Q
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.25W, 1010ohm, 250V, 0.1% +/-Tol, 50ppm/Cel,

Overview of GP55ER-1011-BT50Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
MC10116FNR2 Rochester Electronics LLC Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics.
BLA1011-2 Rochester Electronics LLC BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die)
BLA1011-300 Rochester Electronics LLC BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die)

CAD Models for GP55ER-1011-BT50Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP55ER-1011-BT50Q by RCD Components Inc

GP55ER-1011-BT50Q
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e0
Lead Diameter
0.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
1010 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
250 V
Want to compare parts?
  1. GP55ER-1011-BT50Q
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.25W, 1010ohm, 250V, 0.1% +/-Tol, 50ppm/Cel,
    VS

Alternate Parts for GP55ER-1011-BT50Q

This table gives cross-reference parts and alternative options found for GP55ER-1011-BT50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP55ER-1011-BT50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP55P-1011-BB50W Fixed Resistor, Metal Film, 0.25W, 1010ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc GP55ER-1011-BT50Q vs GP55P-1011-BB50W
GP5548-1011-BT50 Fixed Resistor, Metal Film, 0.25W, 1010ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc GP55ER-1011-BT50Q vs GP5548-1011-BT50
FP55ER-1011-BB50Q Fixed Resistor, Metal Film, 0.25W, 1010ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc GP55ER-1011-BT50Q vs FP55ER-1011-BB50Q
FP55-1011-BT50Q Fixed Resistor, Metal Film, 0.25W, 1010ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc GP55ER-1011-BT50Q vs FP55-1011-BT50Q
GP55-1011-BT50 Fixed Resistor, Metal Film, 0.25W, 1010ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc GP55ER-1011-BT50Q vs GP55-1011-BT50
FP5548-1011-BB50Q Fixed Resistor, Metal Film, 0.25W, 1010ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc GP55ER-1011-BT50Q vs FP5548-1011-BB50Q
FP55-1011-BB50W Fixed Resistor, Metal Film, 0.25W, 1010ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc GP55ER-1011-BT50Q vs FP55-1011-BB50W
FP55ER-1011-BT50 Fixed Resistor, Metal Film, 0.25W, 1010ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc GP55ER-1011-BT50Q vs FP55ER-1011-BT50
GP5548-1011-BB50W Fixed Resistor, Metal Film, 0.25W, 1010ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc GP55ER-1011-BT50Q vs GP5548-1011-BB50W
GP55P-1011-BB50 Fixed Resistor, Metal Film, 0.25W, 1010ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc GP55ER-1011-BT50Q vs GP55P-1011-BB50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP55ER-1011-BT50Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP55ER-1011-BT50Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP55ER-1011-BT50Q would you like to use for your alert(s)?
  • Please alert me when GP55ER-1011-BT50Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP55ER-1011-BT50Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP55ER-1011-BT50Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP55ER-1011-BT50Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP55ER-1011-BT50Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP55ER-1011-BT50Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: