GP5548-7503-BT50W
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel,

Overview of GP5548-7503-BT50W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8687503XA Renesas Electronics Corporation 1K x 8 Dual-Port RAM
5962-8687503YA Renesas Electronics Corporation 1K x 8 Dual-Port RAM
10117947-5035LF Amphenol Communications Solutions Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 3.5m, PVC jacket.

CAD Models for GP5548-7503-BT50W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP5548-7503-BT50W by RCD Components Inc

GP5548-7503-BT50W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.6 mm
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
750000 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.1%
Working Voltage
250 V
Want to compare parts?
  1. GP5548-7503-BT50W
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel,
    VS

Alternate Parts for GP5548-7503-BT50W

This table gives cross-reference parts and alternative options found for GP5548-7503-BT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP5548-7503-BT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP55ER-7503-BT50Q Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc GP5548-7503-BT50W vs FP55ER-7503-BT50Q
FP55ER-7503-BB50Q Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc GP5548-7503-BT50W vs FP55ER-7503-BB50Q
FP55ER-7503-BB50W Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc GP5548-7503-BT50W vs FP55ER-7503-BB50W
FP55P-7503-BB50W Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc GP5548-7503-BT50W vs FP55P-7503-BB50W
GP55P-7503-BT50W Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc GP5548-7503-BT50W vs GP55P-7503-BT50W
FP5548-7503-BB50W Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc GP5548-7503-BT50W vs FP5548-7503-BB50W
GP55ER-7503-BT50 Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc GP5548-7503-BT50W vs GP55ER-7503-BT50
FP5548-7503-BT50W Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc GP5548-7503-BT50W vs FP5548-7503-BT50W
FP55P-7503-BB50Q Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc GP5548-7503-BT50W vs FP55P-7503-BB50Q
GP55P-7503-BB50W Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc GP5548-7503-BT50W vs GP55P-7503-BB50W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP5548-7503-BT50W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP5548-7503-BT50W by RCD Components Inc

  • Please alert me when GP5548-7503-BT50W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP5548-7503-BT50W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP5548-7503-BT50W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP5548-7503-BT50W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP5548-7503-BT50W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP5548-7503-BT50W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: