Part Details for GP5548-6340-FB25W by RCD Components Inc
Overview of GP5548-6340-FB25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93696-340LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double row , 80 Positions, 2.54mm (0.100in) Pitch. | |
61082-063402PLF | Amphenol Communications Solutions | 0.8MM Board to Board Receptacle | |
94063-405HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch. |
Part Details for GP5548-6340-FB25W
GP5548-6340-FB25W CAD Models
GP5548-6340-FB25W Part Data Attributes
|
GP5548-6340-FB25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP5548-6340-FB25W
RCD Components Inc
Fixed Resistor, Metal Film, 0.25W, 634ohm, 250V, 1% +/-Tol, 25ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for GP5548-6340-FB25W
This table gives cross-reference parts and alternative options found for GP5548-6340-FB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP5548-6340-FB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP55-6340-FB25W | Fixed Resistor, Metal Film, 0.25W, 634ohm, 250V, 1% +/-Tol, 25ppm/Cel | RCD Components Inc | GP5548-6340-FB25W vs GP55-6340-FB25W |
FP5548-6340-FT25Q | Fixed Resistor, Metal Film, 0.25W, 634ohm, 250V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP5548-6340-FB25W vs FP5548-6340-FT25Q |
FP55-6340-FB25 | Fixed Resistor, Metal Film, 0.25W, 634ohm, 250V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP5548-6340-FB25W vs FP55-6340-FB25 |
GP55ER-6340-FB25 | RES,AXIAL,METAL FILM,634 OHMS,250WV,1% +/-TOL,25PPM TC | RCD Components Inc | GP5548-6340-FB25W vs GP55ER-6340-FB25 |
FP5548-6340-FB25Q | Fixed Resistor, Metal Film, 0.25W, 634ohm, 250V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP5548-6340-FB25W vs FP5548-6340-FB25Q |
GP55P-6340-FB25 | RES,AXIAL,METAL FILM,634 OHMS,250WV,1% +/-TOL,25PPM TC | RCD Components Inc | GP5548-6340-FB25W vs GP55P-6340-FB25 |
GP5548-6340-FT25Q | RES,AXIAL,METAL FILM,634 OHMS,250WV,1% +/-TOL,25PPM TC | RCD Components Inc | GP5548-6340-FB25W vs GP5548-6340-FT25Q |
GP5548-6340-FB25Q | RES,AXIAL,METAL FILM,634 OHMS,250WV,1% +/-TOL,25PPM TC | RCD Components Inc | GP5548-6340-FB25W vs GP5548-6340-FB25Q |
FP55-6340-FB25Q | Fixed Resistor, Metal Film, 0.25W, 634ohm, 250V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP5548-6340-FB25W vs FP55-6340-FB25Q |
GP55P-6340-FT25Q | RES,AXIAL,METAL FILM,634 OHMS,250WV,1% +/-TOL,25PPM TC | RCD Components Inc | GP5548-6340-FB25W vs GP55P-6340-FT25Q |