Part Details for GP5548-5362-DB25 by RCD Components Inc
Overview of GP5548-5362-DB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNL4259MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-005 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
CS-DSNL4259MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-010 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft | |
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft |
Part Details for GP5548-5362-DB25
GP5548-5362-DB25 CAD Models
GP5548-5362-DB25 Part Data Attributes
|
GP5548-5362-DB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP5548-5362-DB25
RCD Components Inc
Fixed Resistor, Metal Film, 0.25W, 53600ohm, 250V, 0.5% +/-Tol, 25ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for GP5548-5362-DB25
This table gives cross-reference parts and alternative options found for GP5548-5362-DB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP5548-5362-DB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP55ER-5362-DB25Q | Fixed Resistor, Metal Film, 0.25W, 53600ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP5548-5362-DB25 vs GP55ER-5362-DB25Q |
FP55P-5362-DT25 | Fixed Resistor, Metal Film, 0.25W, 53600ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP5548-5362-DB25 vs FP55P-5362-DT25 |
GP55P-5362-DT25 | Fixed Resistor, Metal Film, 0.25W, 53600ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP5548-5362-DB25 vs GP55P-5362-DT25 |
FP55-5362-DB25Q | Fixed Resistor, Metal Film, 0.25W, 53600ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP5548-5362-DB25 vs FP55-5362-DB25Q |
FP55P-5362-DB25 | Fixed Resistor, Metal Film, 0.25W, 53600ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP5548-5362-DB25 vs FP55P-5362-DB25 |
GP55P-5362-DB25W | Fixed Resistor, Metal Film, 0.25W, 53600ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP5548-5362-DB25 vs GP55P-5362-DB25W |
GP55-5362-DB25W | Fixed Resistor, Metal Film, 0.25W, 53600ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP5548-5362-DB25 vs GP55-5362-DB25W |
GP55P-5362-DB25Q | Fixed Resistor, Metal Film, 0.25W, 53600ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP5548-5362-DB25 vs GP55P-5362-DB25Q |
FP5548-5362-DT25W | Fixed Resistor, Metal Film, 0.25W, 53600ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP5548-5362-DB25 vs FP5548-5362-DT25W |
GP55-5362-DB25Q | Fixed Resistor, Metal Film, 0.25W, 53600ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP5548-5362-DB25 vs GP55-5362-DB25Q |