Datasheets
GP5548-35R7-FB50 by: RCD Components Inc

Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, 50ppm/Cel,

Part Details for GP5548-35R7-FB50 by RCD Components Inc

Overview of GP5548-35R7-FB50 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
ADP220ACBZ-26235R7 Analog Devices High PSRR, Low Noise DUAL Ldo
ADP322ACPZ-135-R7 Analog Devices 200mA LDO 3.3Vo1, 2.5Vo2, 1.8V
ADP2504ACPZ-3.5-R7 Analog Devices 1A B/B 3.5 Vout

Part Details for GP5548-35R7-FB50

GP5548-35R7-FB50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GP5548-35R7-FB50 Part Data Attributes

GP5548-35R7-FB50 RCD Components Inc
Buy Now Datasheet
Compare Parts:
GP5548-35R7-FB50 RCD Components Inc Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, 50ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
Lead Diameter 0.6 mm
Lead Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.25 W
Resistance 35.7 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WIRE
Tolerance 1%
Working Voltage 250 V

Alternate Parts for GP5548-35R7-FB50

This table gives cross-reference parts and alternative options found for GP5548-35R7-FB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP5548-35R7-FB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP55-35R7-FB50Q Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc GP5548-35R7-FB50 vs FP55-35R7-FB50Q
GP5548-35R7-FT50W Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc GP5548-35R7-FB50 vs GP5548-35R7-FT50W
GP55P-35R7-FT50Q Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc GP5548-35R7-FB50 vs GP55P-35R7-FT50Q
GP55-35R7-FT50W Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc GP5548-35R7-FB50 vs GP55-35R7-FT50W
GP55ER-35R7-FT50Q Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc GP5548-35R7-FB50 vs GP55ER-35R7-FT50Q
FP55-35R7-FT50W Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc GP5548-35R7-FB50 vs FP55-35R7-FT50W
FP55P-35R7-FT50W Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc GP5548-35R7-FB50 vs FP55P-35R7-FT50W
GP55ER-35R7-FB50W Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc GP5548-35R7-FB50 vs GP55ER-35R7-FB50W
FP55ER-35R7-FT50W Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc GP5548-35R7-FB50 vs FP55ER-35R7-FT50W
GP55ER-35R7-FT50 Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc GP5548-35R7-FB50 vs GP55ER-35R7-FT50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP5548-35R7-FB50 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP5548-35R7-FB50 by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP5548-35R7-FB50 would you like to use for your alert(s)?
  • Please alert me when GP5548-35R7-FB50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP5548-35R7-FB50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP5548-35R7-FB50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP5548-35R7-FB50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP5548-35R7-FB50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP5548-35R7-FB50 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: