Part Details for GP55-4021-FBW by RCD Components Inc
Overview of GP55-4021-FBW by RCD Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-4021R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
CD4021BDMSR | Renesas Electronics Corporation | CMOS 8-Stage Static Shift Register | |
844021BG-01LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS Clock Generator |
Price & Stock for GP55-4021-FBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4855-GP55-4021-FBW-ND
|
DigiKey | RES 4.02K OHM 1% 1/4W AXIAL Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0305 | Buy Now |
Part Details for GP55-4021-FBW
GP55-4021-FBW CAD Models
GP55-4021-FBW Part Data Attributes
|
GP55-4021-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP55-4021-FBW
RCD Components Inc
Fixed Resistor, Metal Film, 0.25W, 4020ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for GP55-4021-FBW
This table gives cross-reference parts and alternative options found for GP55-4021-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP55-4021-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FP55ER-4021-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4020ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-4021-FBW vs FP55ER-4021-FTQ |
GP55-4021-FB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4020ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | GP55-4021-FBW vs GP55-4021-FB101W |
GP55ER-4021-FT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4020ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-4021-FBW vs GP55ER-4021-FT101W |
GP5548-4021-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4020ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-4021-FBW vs GP5548-4021-FBW |
GP55ER-4021-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4020ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-4021-FBW vs GP55ER-4021-FB101Q |
GP5548-4021-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4020ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-4021-FBW vs GP5548-4021-FTW |
GP5548-4021-FT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4020ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-4021-FBW vs GP5548-4021-FT101 |
FP55ER-4021-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4020ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-4021-FBW vs FP55ER-4021-FB |
GP55-4021-FT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4020ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-4021-FBW vs GP55-4021-FT101Q |
GP55P-4021-FT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4020ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-4021-FBW vs GP55P-4021-FT101Q |