Datasheets
GP55-2373-FTQ by: RCD Components Inc

RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 237000ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for GP55-2373-FTQ by RCD Components Inc

Overview of GP55-2373-FTQ by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
DC2373A Analog Devices LT8641 Demo Board - 5.5V to 65
LTC2373HUH-16#PBF Analog Devices 16-B, 1Msps, 8-Ch SAR ADC w/ 9
LTC2373HUH-16#TRPBF Analog Devices 16-B, 1Msps, 8-Ch SAR ADC w/ 9

Part Details for GP55-2373-FTQ

GP55-2373-FTQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GP55-2373-FTQ Part Data Attributes

GP55-2373-FTQ RCD Components Inc
Buy Now Datasheet
Compare Parts:
GP55-2373-FTQ RCD Components Inc RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 237000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 0.6 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 237000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 250 V

Alternate Parts for GP55-2373-FTQ

This table gives cross-reference parts and alternative options found for GP55-2373-FTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP55-2373-FTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP55-2373-FB Fixed Resistor, Metal Film, 0.25W, 237000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55-2373-FTQ vs FP55-2373-FB
GP55-2373-FB101Q Fixed Resistor, Metal Film, 0.25W, 237000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55-2373-FTQ vs GP55-2373-FB101Q
FP55-2373-FTQ Fixed Resistor, Metal Film, 0.25W, 237000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55-2373-FTQ vs FP55-2373-FTQ
GP55-2373-FT101 Fixed Resistor, Metal Film, 0.25W, 237000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55-2373-FTQ vs GP55-2373-FT101
FP55ER-2373-FB Fixed Resistor, Metal Film, 0.25W, 237000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55-2373-FTQ vs FP55ER-2373-FB
GP55-2373-FT101Q Fixed Resistor, Metal Film, 0.25W, 237000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55-2373-FTQ vs GP55-2373-FT101Q
GP55-2373-FBW Fixed Resistor, Metal Film, 0.25W, 237000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc GP55-2373-FTQ vs GP55-2373-FBW
GP5548-2373-FT Fixed Resistor, Metal Film, 0.25W, 237000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55-2373-FTQ vs GP5548-2373-FT
GP55P-2373-FT101Q Fixed Resistor, Metal Film, 0.25W, 237000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55-2373-FTQ vs GP55P-2373-FT101Q
GP55ER-2373-FT101 Fixed Resistor, Metal Film, 0.25W, 237000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP55-2373-FTQ vs GP55ER-2373-FT101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP55-2373-FTQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP55-2373-FTQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP55-2373-FTQ would you like to use for your alert(s)?
  • Please alert me when GP55-2373-FTQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP55-2373-FTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP55-2373-FTQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP55-2373-FTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP55-2373-FTQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP55-2373-FTQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: