Part Details for GP55-1003-CBW by RCD Components Inc
Overview of GP55-1003-CBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
100355QI | Rochester Electronics LLC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 |
Part Details for GP55-1003-CBW
GP55-1003-CBW CAD Models
GP55-1003-CBW Part Data Attributes
|
GP55-1003-CBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP55-1003-CBW
RCD Components Inc
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 0.25% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for GP55-1003-CBW
This table gives cross-reference parts and alternative options found for GP55-1003-CBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP55-1003-CBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP55ER-1003-CBQ | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55-1003-CBW vs FP55ER-1003-CBQ |
GP55ER-1003-CB101W | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55-1003-CBW vs GP55ER-1003-CB101W |
GP5548-1003-CB | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55-1003-CBW vs GP5548-1003-CB |
FP5548-1003-CT | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55-1003-CBW vs FP5548-1003-CT |
GP55P-1003-CT101Q | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55-1003-CBW vs GP55P-1003-CT101Q |
FP55-1003-CTW | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55-1003-CBW vs FP55-1003-CTW |
GP55-1003-CTW | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55-1003-CBW vs GP55-1003-CTW |
GP55P-1003-CT101 | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55-1003-CBW vs GP55P-1003-CT101 |
FP55ER-1003-CB | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55-1003-CBW vs FP55ER-1003-CB |
GP55P-1003-CT | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP55-1003-CBW vs GP55P-1003-CT |