GP52SP-1640-DT50Q
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.4W, 164ohm, 200V, 0.5% +/-Tol, 50ppm/Cel,

Overview of GP52SP-1640-DT50Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TE505S16-40QC-G Rochester Electronics LLC TE505S16 - Field Programmable Gate Array, CMOS, PQFP208
TE505S16-40QI Rochester Electronics LLC TE505S16 - Field Programmable Gate Array, CMOS, PQFP208
TE505S16-40QI-G Rochester Electronics LLC TE505S16 - Field Programmable Gate Array, CMOS, PQFP208

CAD Models for GP52SP-1640-DT50Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP52SP-1640-DT50Q by RCD Components Inc

GP52SP-1640-DT50Q
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e0
Lead Diameter
0.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.7 mm
Package Length
3.4 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.4 W
Resistance
164 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. GP52SP-1640-DT50Q
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.4W, 164ohm, 200V, 0.5% +/-Tol, 50ppm/Cel,
    VS

Alternate Parts for GP52SP-1640-DT50Q

This table gives cross-reference parts and alternative options found for GP52SP-1640-DT50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP52SP-1640-DT50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP52SP-1640-DB50 Fixed Resistor, Metal Film, 0.4W, 164ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc GP52SP-1640-DT50Q vs GP52SP-1640-DB50
FP52SER-1640-DB50Q Fixed Resistor, Metal Film, 0.4W, 164ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc GP52SP-1640-DT50Q vs FP52SER-1640-DB50Q
FP52S48-1640-DB50Q Fixed Resistor, Metal Film, 0.4W, 164ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc GP52SP-1640-DT50Q vs FP52S48-1640-DB50Q
FP52S48-1640-DT50Q Fixed Resistor, Metal Film, 0.4W, 164ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc GP52SP-1640-DT50Q vs FP52S48-1640-DT50Q
GP52S48-1640-DT50Q Fixed Resistor, Metal Film, 0.4W, 164ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc GP52SP-1640-DT50Q vs GP52S48-1640-DT50Q
GP52S-1640-DB50W Fixed Resistor, Metal Film, 0.4W, 164ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc GP52SP-1640-DT50Q vs GP52S-1640-DB50W
FP52S-1640-DT50 Fixed Resistor, Metal Film, 0.4W, 164ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc GP52SP-1640-DT50Q vs FP52S-1640-DT50
FP52SER-1640-DT50Q Fixed Resistor, Metal Film, 0.4W, 164ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc GP52SP-1640-DT50Q vs FP52SER-1640-DT50Q
GP52S48-1640-DB50W Fixed Resistor, Metal Film, 0.4W, 164ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc GP52SP-1640-DT50Q vs GP52S48-1640-DB50W
FP52S48-1640-DB50W Fixed Resistor, Metal Film, 0.4W, 164ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc GP52SP-1640-DT50Q vs FP52S48-1640-DB50W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP52SP-1640-DT50Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP52SP-1640-DT50Q by RCD Components Inc

  • Please alert me when GP52SP-1640-DT50Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP52SP-1640-DT50Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP52SP-1640-DT50Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP52SP-1640-DT50Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP52SP-1640-DT50Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP52SP-1640-DT50Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: