GP52SER-2401-BT25
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.4W, 2400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel,

Overview of GP52SER-2401-BT25 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
WBT25-1SLB Coilcraft Inc RF Transformer, 0.1MHz Min, 65MHz Max, ROHS COMPLIANT
WBT25-1L Coilcraft Inc RF Transformer, 0.1MHz Min, 65MHz Max, ROHS COMPLIANT
WBT25-1SLD Coilcraft Inc RF Transformer, 0.1MHz Min, 65MHz Max, ROHS COMPLIANT

CAD Models for GP52SER-2401-BT25 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP52SER-2401-BT25 by RCD Components Inc

GP52SER-2401-BT25
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.7 mm
Package Length
3.4 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.4 W
Resistance
2400 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. GP52SER-2401-BT25
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.4W, 2400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel,
    VS

Alternate Parts for GP52SER-2401-BT25

This table gives cross-reference parts and alternative options found for GP52SER-2401-BT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP52SER-2401-BT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP52S48-2401-BT25Q Fixed Resistor, Metal Film, 0.4W, 2400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP52SER-2401-BT25 vs GP52S48-2401-BT25Q
GP52S-2401-BB25 Fixed Resistor, Metal Film, 0.4W, 2400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP52SER-2401-BT25 vs GP52S-2401-BB25
GP52SP-2401-BT25 Fixed Resistor, Metal Film, 0.4W, 2400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP52SER-2401-BT25 vs GP52SP-2401-BT25
FP52SP-2401-BT25Q Fixed Resistor, Metal Film, 0.4W, 2400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP52SER-2401-BT25 vs FP52SP-2401-BT25Q
GP52SER-2401-BB25 Fixed Resistor, Metal Film, 0.4W, 2400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP52SER-2401-BT25 vs GP52SER-2401-BB25
FP52S-2401-BT25Q Fixed Resistor, Metal Film, 0.4W, 2400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP52SER-2401-BT25 vs FP52S-2401-BT25Q
GP52S-2401-BT25 Fixed Resistor, Metal Film, 0.4W, 2400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP52SER-2401-BT25 vs GP52S-2401-BT25
GP52S-2401-BT25Q Fixed Resistor, Metal Film, 0.4W, 2400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP52SER-2401-BT25 vs GP52S-2401-BT25Q
GP52S48-2401-BB25 Fixed Resistor, Metal Film, 0.4W, 2400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP52SER-2401-BT25 vs GP52S48-2401-BB25
GP52SER-2401-BT25Q Fixed Resistor, Metal Film, 0.4W, 2400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc GP52SER-2401-BT25 vs GP52SER-2401-BT25Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP52SER-2401-BT25 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP52SER-2401-BT25 by RCD Components Inc

  • Please alert me when GP52SER-2401-BT25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP52SER-2401-BT25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP52SER-2401-BT25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP52SER-2401-BT25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP52SER-2401-BT25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP52SER-2401-BT25 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: