Part Details for GP52S48-3243-DT50W by RCD Components Inc
Overview of GP52S48-3243-DT50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3243ECBZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers | |
ISL32437EIUZ | Renesas Electronics Corporation | ±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD |
Part Details for GP52S48-3243-DT50W
GP52S48-3243-DT50W CAD Models
GP52S48-3243-DT50W Part Data Attributes
|
GP52S48-3243-DT50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP52S48-3243-DT50W
RCD Components Inc
Fixed Resistor, Metal Film, 0.4W, 324000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for GP52S48-3243-DT50W
This table gives cross-reference parts and alternative options found for GP52S48-3243-DT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP52S48-3243-DT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP52SP-3243-DB50Q | Fixed Resistor, Metal Film, 0.4W, 324000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP52S48-3243-DT50W vs FP52SP-3243-DB50Q |
GP52SER-3243-DT50W | Fixed Resistor, Metal Film, 0.4W, 324000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP52S48-3243-DT50W vs GP52SER-3243-DT50W |
GP52S48-3243-DB50Q | Fixed Resistor, Metal Film, 0.4W, 324000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP52S48-3243-DT50W vs GP52S48-3243-DB50Q |
FP52SER-3243-DB50W | Fixed Resistor, Metal Film, 0.4W, 324000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP52S48-3243-DT50W vs FP52SER-3243-DB50W |
FP52SER-3243-DB50Q | Fixed Resistor, Metal Film, 0.4W, 324000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP52S48-3243-DT50W vs FP52SER-3243-DB50Q |
FP52S48-3243-DB50W | Fixed Resistor, Metal Film, 0.4W, 324000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP52S48-3243-DT50W vs FP52S48-3243-DB50W |
GP52SER-3243-DB50 | Fixed Resistor, Metal Film, 0.4W, 324000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP52S48-3243-DT50W vs GP52SER-3243-DB50 |
GP52SP-3243-DB50 | Fixed Resistor, Metal Film, 0.4W, 324000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP52S48-3243-DT50W vs GP52SP-3243-DB50 |
FP52S48-3243-DT50 | Fixed Resistor, Metal Film, 0.4W, 324000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP52S48-3243-DT50W vs FP52S48-3243-DT50 |
GP52SER-3243-DB50W | Fixed Resistor, Metal Film, 0.4W, 324000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP52S48-3243-DT50W vs GP52SER-3243-DB50W |