Part Details for GP50SP-4870-FBQ by RCD Components Inc
Overview of GP50SP-4870-FBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-487-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 02 Positions, 2.54 mm Pitch. | |
91487-042LF | Amphenol Communications Solutions | 2x6 Cable Plug Connector Kit, Right Exit, Standard Shield, Black | |
RJCSE548701 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, With LEDs. |
Part Details for GP50SP-4870-FBQ
GP50SP-4870-FBQ CAD Models
GP50SP-4870-FBQ Part Data Attributes
|
GP50SP-4870-FBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP50SP-4870-FBQ
RCD Components Inc
Fixed Resistor, Metal Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.45 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for GP50SP-4870-FBQ
This table gives cross-reference parts and alternative options found for GP50SP-4870-FBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP50SP-4870-FBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GP50SP-4870-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50SP-4870-FBQ vs GP50SP-4870-FB |
FP50SER-4870-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50SP-4870-FBQ vs FP50SER-4870-FB |
FP50SER-4870-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50SP-4870-FBQ vs FP50SER-4870-FT |
FP50S48-4870-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50SP-4870-FBQ vs FP50S48-4870-FTW |
GP50SER-4870-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50SP-4870-FBQ vs GP50SER-4870-FT |
GP50S-4870-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50SP-4870-FBQ vs GP50S-4870-FBW |
GP50SER-4870-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50SP-4870-FBQ vs GP50SER-4870-FBW |
FP50SP-4870-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50SP-4870-FBQ vs FP50SP-4870-FB |
FP50S-4870-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50SP-4870-FBQ vs FP50S-4870-FBQ |
GP50SER-4870-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50SP-4870-FBQ vs GP50SER-4870-FTQ |